Memory
M29F002BNT55N6F
Description: 256KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32

Overview of M29F002BNT55N6F by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29F002BNT55N6F by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29F002BNT55N6F by STMicroelectronics

M29F002BNT55N6F
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Additional Feature
TOP BOOT BLOCK
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e3/e6
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,3
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN/TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. M29F002BNT55N6F
    STMicroelectronics
    256KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32
    VS

Alternate Parts for M29F002BNT55N6F

This table gives cross-reference parts and alternative options found for M29F002BNT55N6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F002BNT55N6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F002BNT55N1F 256KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics M29F002BNT55N6F vs M29F002BNT55N1F
AT49F002A-55TL Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation M29F002BNT55N6F vs AT49F002A-55TL
M29F002BNB55N3F Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 Numonyx Memory Solutions M29F002BNT55N6F vs M29F002BNB55N3F
AM29F002BB-55EI Flash, 256KX8, 55ns, PDSO32, MO-142BBD, TSOP-32 Spansion M29F002BNT55N6F vs AM29F002BB-55EI
AT49F002N-55TI Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 Atmel Corporation M29F002BNT55N6F vs AT49F002N-55TI
M29F002BB55N3F 256KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics M29F002BNT55N6F vs M29F002BB55N3F
MBM29F002BC-55PTN Flash, 256KX8, 55ns, PDSO32, PLASTIC, TSOP1-32 FUJITSU Limited M29F002BNT55N6F vs MBM29F002BC-55PTN
AT49F002-55TJ Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 Atmel Corporation M29F002BNT55N6F vs AT49F002-55TJ
M29F002BT55N3F 256KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics M29F002BNT55N6F vs M29F002BT55N3F
MX29F002NBTC-55 Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, MO-142, PLASTIC, TSOP1-32 Macronix International Co Ltd M29F002BNT55N6F vs MX29F002NBTC-55
Part Number Description Manufacturer Compare
M29F002T-90XN6TR 256KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics M29F002BNT55N6F vs M29F002T-90XN6TR
M29F002BNT90N6F 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics M29F002BNT55N6F vs M29F002BNT90N6F
M39208-10WNB5 256KX8 FLASH 2.7V PROM, 100ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 STMicroelectronics M29F002BNT55N6F vs M39208-10WNB5
M29F002NT-90XN1TR 256KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics M29F002BNT55N6F vs M29F002NT-90XN1TR
M29F002BNB70N3F 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics M29F002BNT55N6F vs M29F002BNB70N3F
M39208-12WNB6T 256KX8 FLASH 2.7V PROM, 120ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 STMicroelectronics M29F002BNT55N6F vs M39208-12WNB6T
AM29LV020B-120FI Flash, 256KX8, 120ns, PDSO32, REVERSE, TSOP-32 AMD M29F002BNT55N6F vs AM29LV020B-120FI
AM29LV102BB-120EE Flash, 256KX8, 120ns, PDSO32, TSOP-32 AMD M29F002BNT55N6F vs AM29LV102BB-120EE
M29F002NT-90XN6 256KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics M29F002BNT55N6F vs M29F002NT-90XN6
MX29LV002NTTC-90G Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-32 Macronix International Co Ltd M29F002BNT55N6F vs MX29LV002NTTC-90G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F002BNT55N6F by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F002BNT55N6F by STMicroelectronics

  • Please alert me when M29F002BNT55N6F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M29F002BNT55N6F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F002BNT55N6F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M29F002BNT55N6F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F002BNT55N6F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F002BNT55N6F by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: