Datasheets
M29F002BNB90K1E by:

256KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32

Part Details for M29F002BNB90K1E by STMicroelectronics

Overview of M29F002BNB90K1E by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for M29F002BNB90K1E

M29F002BNB90K1E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M29F002BNB90K1E Part Data Attributes

M29F002BNB90K1E STMicroelectronics
Buy Now Datasheet
Compare Parts:
M29F002BNB90K1E STMicroelectronics 256KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer STMICROELECTRONICS
Part Package Code QFJ
Package Description LEAD FREE, PLASTIC, LCC-32
Pin Count 32
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 70 ns
Additional Feature BOTTOM BOOT BLOCK
Boot Block BOTTOM
Command User Interface YES
Data Polling YES
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PQCC-J32
Length 13.97 mm
Memory Density 2097152 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Sectors/Size 1,2,1,3
Number of Terminals 32
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256KX8
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 5 V
Qualification Status Not Qualified
Seated Height-Max 3.56 mm
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.0001 A
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit YES
Type NOR TYPE
Width 11.43 mm

Alternate Parts for M29F002BNB90K1E

This table gives cross-reference parts and alternative options found for M29F002BNB90K1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F002BNB90K1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M29F002BNT120K6F 256KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M29F002BNB90K1E vs M29F002BNT120K6F
M29F002NT-70K1TR 256KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29F002BNB90K1E vs M29F002NT-70K1TR
M29F002BB70K3E 256KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M29F002BNB90K1E vs M29F002BB70K3E
M29F002BT90K3E 256KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M29F002BNB90K1E vs M29F002BT90K3E
M29F002BB70K1F Flash, 256KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions M29F002BNB90K1E vs M29F002BB70K1F
M29F002BB120K3F 256KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M29F002BNB90K1E vs M29F002BB120K3F
AT49F002-70JJ Flash, 256KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation M29F002BNB90K1E vs AT49F002-70JJ
AM29F002BB-70JC Flash, 256KX8, 70ns, PQCC32, PLASTIC, MO-052AE, LCC-32 Spansion M29F002BNB90K1E vs AM29F002BB-70JC
V29C51002BJ-70E Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 Mosel Vitelic Corporation M29F002BNB90K1E vs V29C51002BJ-70E
M29F002BT90K1F 256KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M29F002BNB90K1E vs M29F002BT90K1F
Part Number Description Manufacturer Compare
MBM29F002TC-70PD Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 FUJITSU Semiconductor Limited M29F002BNB90K1E vs MBM29F002TC-70PD
M29F002T-70XK6 256KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29F002BNB90K1E vs M29F002T-70XK6
M29F002T-70XK1TR 256KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29F002BNB90K1E vs M29F002T-70XK1TR
M29F002BT55K1F 256KX8 FLASH 5V PROM, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M29F002BNB90K1E vs M29F002BT55K1F
CAT28F020NI-20 Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor M29F002BNB90K1E vs CAT28F020NI-20
NM27C020V200 IC 256K X 8 OTPROM, 200 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM National Semiconductor Corporation M29F002BNB90K1E vs NM27C020V200
M29W022BB55K6T 256KX8 FLASH 3V PROM, 55ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29F002BNB90K1E vs M29W022BB55K6T
M29W022BB55K6 256KX8 FLASH 3V PROM, 55ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29F002BNB90K1E vs M29W022BB55K6
MBM29F002TC-90PD Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 FUJITSU Semiconductor Limited M29F002BNB90K1E vs MBM29F002TC-90PD
M29W022BB70K1T 256KX8 FLASH 2.7V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29F002BNB90K1E vs M29W022BB70K1T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F002BNB90K1E by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F002BNB90K1E by STMicroelectronics

  • Please alert me when M29F002BNB90K1E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M29F002BNB90K1E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F002BNB90K1E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M29F002BNB90K1E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F002BNB90K1E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F002BNB90K1E by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: