Memory
M29F002BNB45K3E
Description: Flash, 256KX8, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32

Overview of M29F002BNB45K3E by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29F002BNB45K3E by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29F002BNB45K3E by Numonyx Memory Solutions

M29F002BNB45K3E
Numonyx Memory Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
QFJ
Package Description
LEAD FREE, PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
45 ns
Additional Feature
BOTTOM BOOT BLOCK
Boot Block
BOTTOM
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
245
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. M29F002BNB45K3E
    Numonyx Memory Solutions
    Flash, 256KX8, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32
    VS

Alternate Parts for M29F002BNB45K3E

This table gives cross-reference parts and alternative options found for M29F002BNB45K3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F002BNB45K3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F002BB45K1F Flash, 256KX8, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions M29F002BNB45K3E vs M29F002BB45K1F
M29F002BNB45K1F 256KX8 FLASH 5V PROM, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M29F002BNB45K3E vs M29F002BNB45K1F
M29F002BB45K1E 256KX8 FLASH 5V PROM, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M29F002BNB45K3E vs M29F002BB45K1E
M29F002BNB45K6E Flash, 256KX8, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions M29F002BNB45K3E vs M29F002BNB45K6E
M29F002BNT45K1E 256KX8 FLASH 5V PROM, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M29F002BNB45K3E vs M29F002BNT45K1E
M29F002BNT45K6E 256KX8 FLASH 5V PROM, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M29F002BNB45K3E vs M29F002BNT45K6E
M29F002BB45K6E 256KX8 FLASH 5V PROM, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M29F002BNB45K3E vs M29F002BB45K6E
M29F002BNB45K1T 256KX8 FLASH 5V PROM, 45ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29F002BNB45K3E vs M29F002BNB45K1T
M29F002BNB45K6T 256KX8 FLASH 5V PROM, 45ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29F002BNB45K3E vs M29F002BNB45K6T
M29F002BNB45K3T 256KX8 FLASH 5V PROM, 45ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29F002BNB45K3E vs M29F002BNB45K3T
Part Number Description Manufacturer Compare
M29F002BB45K3E Flash, 256KX8, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions M29F002BNB45K3E vs M29F002BB45K3E
M29F002BB45K6T 256KX8 FLASH 5V PROM, 45ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29F002BNB45K3E vs M29F002BB45K6T
M29F002BNB45K3T 256KX8 FLASH 5V PROM, 45ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29F002BNB45K3E vs M29F002BNB45K3T
M29F002BNB45K1T 256KX8 FLASH 5V PROM, 45ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29F002BNB45K3E vs M29F002BNB45K1T
M29F002BNB45K1 256KX8 FLASH 5V PROM, 45ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29F002BNB45K3E vs M29F002BNB45K1
M29F002BNB45K1E Flash, 256KX8, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions M29F002BNB45K3E vs M29F002BNB45K1E
M29F002BB45K1E Flash, 256KX8, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions M29F002BNB45K3E vs M29F002BB45K1E
M29F002BB45K6F Flash, 256KX8, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions M29F002BNB45K3E vs M29F002BB45K6F
M29F002BNB45K6E Flash, 256KX8, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions M29F002BNB45K3E vs M29F002BNB45K6E
M29F002BB45K1T 256KX8 FLASH 5V PROM, 45ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29F002BNB45K3E vs M29F002BB45K1T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F002BNB45K3E by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F002BNB45K3E by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M29F002BNB45K3E would you like to use for your alert(s)?
  • Please alert me when M29F002BNB45K3E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29F002BNB45K3E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F002BNB45K3E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29F002BNB45K3E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F002BNB45K3E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F002BNB45K3E by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: