Part Details for M29F002BNB120K3F by STMicroelectronics
Overview of M29F002BNB120K3F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F002BNB120K3F
M29F002BNB120K3F CAD Models
M29F002BNB120K3F Part Data Attributes
|
M29F002BNB120K3F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29F002BNB120K3F
STMicroelectronics
256KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | LEAD FREE, PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for M29F002BNB120K3F
This table gives cross-reference parts and alternative options found for M29F002BNB120K3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F002BNB120K3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBM29F002TC-70PD | FUJITSU Semiconductor Limited | Check for Price | Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 | M29F002BNB120K3F vs MBM29F002TC-70PD |
V29C51002BJ-70I | Mosel Vitelic Corporation | Check for Price | Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 | M29F002BNB120K3F vs V29C51002BJ-70I |
M29F002BNB120K1T | STMicroelectronics | Check for Price | 256KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | M29F002BNB120K3F vs M29F002BNB120K1T |
AT49F002N-70JL | Atmel Corporation | Check for Price | Flash, 256KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | M29F002BNB120K3F vs AT49F002N-70JL |
V29C51002BJ-70 | Mosel Vitelic Corporation | Check for Price | Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 | M29F002BNB120K3F vs V29C51002BJ-70 |
M29F002BNT120K1F | STMicroelectronics | Check for Price | 256KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | M29F002BNB120K3F vs M29F002BNT120K1F |
M29F002T-70K6TR | STMicroelectronics | Check for Price | 256KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | M29F002BNB120K3F vs M29F002T-70K6TR |
SST39SF020A-70-4C-NHE | Silicon Storage Technology | Check for Price | Flash, 256KX8, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | M29F002BNB120K3F vs SST39SF020A-70-4C-NHE |
M29F002BNB90K1 | STMicroelectronics | Check for Price | 256KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | M29F002BNB120K3F vs M29F002BNB90K1 |
MBM29F002BC-70PD | FUJITSU Semiconductor Limited | Check for Price | Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 | M29F002BNB120K3F vs MBM29F002BC-70PD |