Memory
M29F002BB70K1F
Description: 256KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32

Overview of M29F002BB70K1F by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29F002BB70K1F by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29F002BB70K1F by STMicroelectronics

M29F002BB70K1F
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFJ
Package Description
LEAD FREE, PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
BOTTOM BOOT BLOCK
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
Length
13.97 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,3
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. M29F002BB70K1F
    STMicroelectronics
    256KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32
    VS

Alternate Parts for M29F002BB70K1F

This table gives cross-reference parts and alternative options found for M29F002BB70K1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F002BB70K1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F002BNB120K6 256KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M29F002BB70K1F vs M29F002BNB120K6
MBM29F002BC-70PD-E1 Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 Spansion M29F002BB70K1F vs MBM29F002BC-70PD-E1
M29F002BT120K3E 256KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M29F002BB70K1F vs M29F002BT120K3E
M29F002BB70K3F Flash, 256KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions M29F002BB70K1F vs M29F002BB70K3F
AM29F002NBB-70JI Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMD M29F002BB70K1F vs AM29F002NBB-70JI
M29F002BNB70K6F 256KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M29F002BB70K1F vs M29F002BNB70K6F
AM29F002BB-70JD Flash, 256KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 Spansion M29F002BB70K1F vs AM29F002BB-70JD
M29F002BB70K1F Flash, 256KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions M29F002BB70K1F vs M29F002BB70K1F
M29F002BB70K3E 256KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M29F002BB70K1F vs M29F002BB70K3E
AM29F002NBB-70JC Flash, 256KX8, 70ns, PQCC32, PLASTIC, MO-052AE, LCC-32 Spansion M29F002BB70K1F vs AM29F002NBB-70JC
Part Number Description Manufacturer Compare
M29F002BT70K3F 256KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M29F002BB70K1F vs M29F002BT70K3F
M29F002BNT120K1F 256KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M29F002BB70K1F vs M29F002BNT120K1F
CAT28F020G-20 Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor M29F002BB70K1F vs CAT28F020G-20
AT27BV020-85JIT/R OTP ROM, 256KX8, 85ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation M29F002BB70K1F vs AT27BV020-85JIT/R
AM29LV102BB-70JI Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMD M29F002BB70K1F vs AM29LV102BB-70JI
MBM29F002BC-90PD Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 FUJITSU Semiconductor Limited M29F002BB70K1F vs MBM29F002BC-90PD
M29F002BNB90K6E 256KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M29F002BB70K1F vs M29F002BNB90K6E
CAT28F020NI-12 Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor M29F002BB70K1F vs CAT28F020NI-12
AM29LV102BT-70JE Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMD M29F002BB70K1F vs AM29LV102BT-70JE
SST29SF020-55-4I-NHE Flash, 256KX8, 55ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology M29F002BB70K1F vs SST29SF020-55-4I-NHE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F002BB70K1F by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F002BB70K1F by STMicroelectronics

Select Manufacturer
Which Manufacturer of M29F002BB70K1F would you like to use for your alert(s)?
  • Please alert me when M29F002BB70K1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29F002BB70K1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F002BB70K1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29F002BB70K1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F002BB70K1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F002BB70K1F by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: