Part Details for M29DW641F60ZE1F by STMicroelectronics
Overview of M29DW641F60ZE1F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29DW641F60ZE1F
M29DW641F60ZE1F CAD Models
M29DW641F60ZE1F Part Data Attributes
|
M29DW641F60ZE1F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29DW641F60ZE1F
STMicroelectronics
4MX16 FLASH 3V PROM, 60ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 60 ns | |
Additional Feature | 100,000 PROGRAM/ERASE CYCLES | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for M29DW641F60ZE1F
This table gives cross-reference parts and alternative options found for M29DW641F60ZE1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29DW641F60ZE1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29DW641F60ZE6T | 4MX16 FLASH 3V PROM, 60ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | STMicroelectronics | M29DW641F60ZE1F vs M29DW641F60ZE6T |
M29DW641F60ZE6T | Flash, 4MX16, 60ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | M29DW641F60ZE1F vs M29DW641F60ZE6T |
M29DW640F60ZE6F | 4MX16 FLASH 3V PROM, 60ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | M29DW641F60ZE1F vs M29DW640F60ZE6F |
S29PL064J60BAI121 | Flash, 4MX16, 60ns, PBGA48, FBGA-48 | Cypress Semiconductor | M29DW641F60ZE1F vs S29PL064J60BAI121 |
M29DW641F60ZE1 | Flash, 4MX16, 60ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | M29DW641F60ZE1F vs M29DW641F60ZE1 |
S29PL064J60BFW120 | Flash, 4MX16, 60ns, PBGA48, FBGA-48 | Cypress Semiconductor | M29DW641F60ZE1F vs S29PL064J60BFW120 |
S29PL064J60BFI123 | Flash, 4MX16, 60ns, PBGA48, FBGA-48 | Cypress Semiconductor | M29DW641F60ZE1F vs S29PL064J60BFI123 |
M29DW641F60ZE1T | Flash, 4MX16, 60ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | M29DW641F60ZE1F vs M29DW641F60ZE1T |
M29DW640F60ZE1E | 4MX16 FLASH 3V PROM, 60ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | M29DW641F60ZE1F vs M29DW640F60ZE1E |
S29PL064J60BAW122 | Flash, 4MX16, 60ns, PBGA48, FBGA-48 | Cypress Semiconductor | M29DW641F60ZE1F vs S29PL064J60BAW122 |