Part Details for M29DW323DB90ZA6F by STMicroelectronics
Overview of M29DW323DB90ZA6F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29DW323DB90ZA6F
M29DW323DB90ZA6F CAD Models
M29DW323DB90ZA6F Part Data Attributes
|
M29DW323DB90ZA6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29DW323DB90ZA6F
STMicroelectronics
2MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 | |
Pin Count | 63 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 63 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA63,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 7 mm |
Alternate Parts for M29DW323DB90ZA6F
This table gives cross-reference parts and alternative options found for M29DW323DB90ZA6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29DW323DB90ZA6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W320DT90ZA1T | Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | Numonyx Memory Solutions | M29DW323DB90ZA6F vs M29W320DT90ZA1T |
M29DW324DB90ZA6F | 2MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 | STMicroelectronics | M29DW323DB90ZA6F vs M29DW324DB90ZA6F |
M29DW324DB90ZA6E | 2MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 | STMicroelectronics | M29DW323DB90ZA6F vs M29DW324DB90ZA6E |
MBM29DL324TE90PBT-E1 | Flash, 2MX16, 90ns, PBGA63, PLASTIC, FBGA-63 | Spansion | M29DW323DB90ZA6F vs MBM29DL324TE90PBT-E1 |
MBM29DL322BE90PBT | Flash, 2MX16, 90ns, PBGA63, PLASTIC, FBGA-63 | FUJITSU Limited | M29DW323DB90ZA6F vs MBM29DL322BE90PBT |
M29W320DB90ZA6 | Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | Numonyx Memory Solutions | M29DW323DB90ZA6F vs M29W320DB90ZA6 |
M29DW324DT90ZA6F | Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 | Numonyx Memory Solutions | M29DW323DB90ZA6F vs M29DW324DT90ZA6F |
HY29LV320TF-90I | Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, FBGA-63 | SK Hynix Inc | M29DW323DB90ZA6F vs HY29LV320TF-90I |
MBM29DL324TE90PBT | Flash, 2MX16, 90ns, PBGA63, PLASTIC, FBGA-63 | FUJITSU Limited | M29DW323DB90ZA6F vs MBM29DL324TE90PBT |
MBM29DL321TE90PBT | 2MX16 FLASH 3V PROM, 90ns, PBGA63, PLASTIC, FBGA-63 | FUJITSU Semiconductor Limited | M29DW323DB90ZA6F vs MBM29DL321TE90PBT |