Part Details for M28W640ECT10ZB1E by Numonyx Memory Solutions
Overview of M28W640ECT10ZB1E by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28W640ECT10ZB1E
M28W640ECT10ZB1E CAD Models
M28W640ECT10ZB1E Part Data Attributes
|
M28W640ECT10ZB1E
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M28W640ECT10ZB1E
Numonyx Memory Solutions
Flash, 4MX16, 100ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | 6.39 X 10.50 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Boot Block | TOP | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 10.5 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6.39 mm |
Alternate Parts for M28W640ECT10ZB1E
This table gives cross-reference parts and alternative options found for M28W640ECT10ZB1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W640ECT10ZB1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28W640ECT10ZB6E | Flash, 4MX16, 100ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48 | Numonyx Memory Solutions | M28W640ECT10ZB1E vs M28W640ECT10ZB6E |
M28W640ECT10ZB1F | Flash, 4MX16, 100ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48 | Numonyx Memory Solutions | M28W640ECT10ZB1E vs M28W640ECT10ZB1F |
M28W640ECT10ZB6F | Flash, 4MX16, 100ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48 | Numonyx Memory Solutions | M28W640ECT10ZB1E vs M28W640ECT10ZB6F |
M28W640FCT10ZB1T | 4MX16 FLASH 3V PROM, 100ns, PBGA48, 6.39 X 10.50 MM, 0.75 PITCH, TFBGA-48 | STMicroelectronics | M28W640ECT10ZB1E vs M28W640FCT10ZB1T |
M28W640ECT10ZB1S | Flash, 4MX16, 100ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | M28W640ECT10ZB1E vs M28W640ECT10ZB1S |
M28W640ECT10ZB6S | Flash, 4MX16, 100ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | M28W640ECT10ZB1E vs M28W640ECT10ZB6S |
M28W640ECT10ZB1T | Flash, 4MX16, 100ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | M28W640ECT10ZB1E vs M28W640ECT10ZB1T |
M28W640FCT10ZB1 | 4MX16 FLASH 3V PROM, 100ns, PBGA48, 6.39 X 10.50 MM, 0.75 PITCH, TFBGA-48 | STMicroelectronics | M28W640ECT10ZB1E vs M28W640FCT10ZB1 |
M28W640FCT10ZB1F | 4MX16 FLASH 3V PROM, 100ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | M28W640ECT10ZB1E vs M28W640FCT10ZB1F |
M28W640FCT10ZB6T | 4MX16 FLASH 3V PROM, 100ns, PBGA48, 6.39 X 10.50 MM, 0.75 PITCH, TFBGA-48 | STMicroelectronics | M28W640ECT10ZB1E vs M28W640FCT10ZB6T |