Part Details for M28W640ECT10N6E by STMicroelectronics
Overview of M28W640ECT10N6E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28W640ECT10N6E
M28W640ECT10N6E CAD Models
M28W640ECT10N6E Part Data Attributes
|
M28W640ECT10N6E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28W640ECT10N6E
STMicroelectronics
4MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3/e6 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,127 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN/TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M28W640ECT10N6E
This table gives cross-reference parts and alternative options found for M28W640ECT10N6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W640ECT10N6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV641GL103EE | Flash, 4MX16, 100ns, PDSO48, TSOP-48 | AMD | M28W640ECT10N6E vs AM29LV641GL103EE |
AM29LV641ML102EI | Flash, 4MX16, 100ns, PDSO48, TSOP-48 | AMD | M28W640ECT10N6E vs AM29LV641ML102EI |
AM29LV641GH103EE | Flash, 4MX16, 100ns, PDSO48, TSOP-48 | AMD | M28W640ECT10N6E vs AM29LV641GH103EE |
AM29LV641ML101FI | Flash, 4MX16, 100ns, PDSO48, REVERSE, MO-142BDD, TSOP-48 | AMD | M28W640ECT10N6E vs AM29LV641ML101FI |
M28W640ECT10N1S | 4MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M28W640ECT10N6E vs M28W640ECT10N1S |
TC58FVB641FT-10 | IC 4M X 16 FLASH 3V PROM, 100 ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48, Programmable ROM | Toshiba America Electronic Components | M28W640ECT10N6E vs TC58FVB641FT-10 |
TE28F640B3BC100 | Flash, 4MX16, 100ns, PDSO48, 12 X 20 MM, TSOP-48 | Intel Corporation | M28W640ECT10N6E vs TE28F640B3BC100 |
AM29LV641MH101EI | Flash, 4MX16, 100ns, PDSO48, MO-142BDD, TSOP-48 | AMD | M28W640ECT10N6E vs AM29LV641MH101EI |
M28W640ECB10N6S | 4MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M28W640ECT10N6E vs M28W640ECB10N6S |
AM29LV641MH101RFI | Flash, 4MX16, 100ns, PDSO48, REVERSE, MO-142BDD, TSOP-48 | AMD | M28W640ECT10N6E vs AM29LV641MH101RFI |