Part Details for M28W640ECT10N6 by Numonyx Memory Solutions
Overview of M28W640ECT10N6 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28W640ECT10N6
M28W640ECT10N6 CAD Models
M28W640ECT10N6 Part Data Attributes
|
M28W640ECT10N6
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M28W640ECT10N6
Numonyx Memory Solutions
Flash, 4MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M28W640ECT10N6
This table gives cross-reference parts and alternative options found for M28W640ECT10N6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W640ECT10N6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL064M10TFIR33 | Flash, 4MX16, 100ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Spansion | M28W640ECT10N6 vs S29GL064M10TFIR33 |
AM29LV640MT100REI | Flash, 4MX16, 100ns, PDSO48, MO-142DD, TSOP-48 | Spansion | M28W640ECT10N6 vs AM29LV640MT100REI |
M28W640FCT10N1 | 4MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M28W640ECT10N6 vs M28W640FCT10N1 |
S29GL064A10TFIR32 | Flash, 4MX16, 100ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Spansion | M28W640ECT10N6 vs S29GL064A10TFIR32 |
TE28F640C3TC100 | Flash, 4MX16, 100ns, PDSO48, 12 X 20 MM, TSOP-48 | Intel Corporation | M28W640ECT10N6 vs TE28F640C3TC100 |
TE28F640B3TC100 | Flash, 4MX16, 100ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | M28W640ECT10N6 vs TE28F640B3TC100 |
AM29LV640MT100EF | Flash, 4MX16, 100ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | M28W640ECT10N6 vs AM29LV640MT100EF |
M28W640FCT10N1E | Flash, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M28W640ECT10N6 vs M28W640FCT10N1E |
M28W640ECT10N1T | Flash, 4MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M28W640ECT10N6 vs M28W640ECT10N1T |
S29GL064M10TAIR33 | Flash, 4MX16, 100ns, PDSO48, MO-142EC, TSOP-48 | Spansion | M28W640ECT10N6 vs S29GL064M10TAIR33 |