Memory
M28W640ECB90N6
Description: Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48

Overview of M28W640ECB90N6 by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M28W640ECB90N6 by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M28W640ECB90N6 by Numonyx Memory Solutions

M28W640ECB90N6
Numonyx Memory Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
TSOP
Package Description
12 X 20 MM, PLASTIC, TSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M28W640ECB90N6
    Numonyx Memory Solutions
    Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
    VS

Alternate Parts for M28W640ECB90N6

This table gives cross-reference parts and alternative options found for M28W640ECB90N6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W640ECB90N6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX29LV640BBTI-90 Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd M28W640ECB90N6 vs MX29LV640BBTI-90
M28W640CB90N1T Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W640ECB90N6 vs M28W640CB90N1T
S29GL064N90TFI040 Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Cypress Semiconductor M28W640ECB90N6 vs S29GL064N90TFI040
MX29LV640BTI-90 Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd M28W640ECB90N6 vs MX29LV640BTI-90
S29GL064N90TFI043 Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Cypress Semiconductor M28W640ECB90N6 vs S29GL064N90TFI043
MX29GL640EBTI-90G Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-142, TSOP-48 Macronix International Co Ltd M28W640ECB90N6 vs MX29GL640EBTI-90G
MX29LV640BTC-90G Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd M28W640ECB90N6 vs MX29LV640BTC-90G
M29W640DB90N1F Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W640ECB90N6 vs M29W640DB90N1F
M29W640DB90N6F Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W640ECB90N6 vs M29W640DB90N6F
M28W640FCB90N6E 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M28W640ECB90N6 vs M28W640FCB90N6E
Part Number Description Manufacturer Compare
S29GL064N90TFI043 Flash, 4MX16, 90ns, PDSO48, Infineon Technologies AG M28W640ECB90N6 vs S29GL064N90TFI043
M28W640ECB90N6E Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W640ECB90N6 vs M28W640ECB90N6E
M29W640DB90N6T Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W640ECB90N6 vs M29W640DB90N6T
M29W640DB90N1E Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W640ECB90N6 vs M29W640DB90N1E
S29GL064N90TAIR43 Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48 Cypress Semiconductor M28W640ECB90N6 vs S29GL064N90TAIR43
S29GL064N90TFA040 Flash, 4MX16, 90ns, PDSO56, TSOP-56 Cypress Semiconductor M28W640ECB90N6 vs S29GL064N90TFA040
M28W640ECB90N6S Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W640ECB90N6 vs M28W640ECB90N6S
M28W640ECB90N1E Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W640ECB90N6 vs M28W640ECB90N1E
M28W640FCB90N1 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W640ECB90N6 vs M28W640FCB90N1
AM29LV640MB90REI Flash, 4MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion M28W640ECB90N6 vs AM29LV640MB90REI

Related Parts for M28W640ECB90N6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28W640ECB90N6 by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28W640ECB90N6 by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M28W640ECB90N6 would you like to use for your alert(s)?
  • Please alert me when M28W640ECB90N6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M28W640ECB90N6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28W640ECB90N6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M28W640ECB90N6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28W640ECB90N6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28W640ECB90N6 by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: