Part Details for M28W640ECB85ZB1 by Numonyx Memory Solutions
Overview of M28W640ECB85ZB1 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28W640ECB85ZB1
M28W640ECB85ZB1 CAD Models
M28W640ECB85ZB1 Part Data Attributes:
|
M28W640ECB85ZB1
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M28W640ECB85ZB1
Numonyx Memory Solutions
Flash, 4MX16, 85ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 85 ns | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B48 | |
Length | 10.5 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6.39 mm |
Alternate Parts for M28W640ECB85ZB1
This table gives cross-reference parts and alternative options found for M28W640ECB85ZB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W640ECB85ZB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28W640ECB85ZB1T | Flash, 4MX16, 85ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | M28W640ECB85ZB1 vs M28W640ECB85ZB1T |
M28W640ECB85ZB6S | Flash, 4MX16, 85ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | M28W640ECB85ZB1 vs M28W640ECB85ZB6S |
M28W640FCB85ZB1 | 4MX16 FLASH 3V PROM, 85ns, PBGA48, 6.39 X 10.50 MM, 0.75 PITCH, TFBGA-48 | STMicroelectronics | M28W640ECB85ZB1 vs M28W640FCB85ZB1 |
M28W640ECB85ZB1S | Flash, 4MX16, 85ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | M28W640ECB85ZB1 vs M28W640ECB85ZB1S |
M28W640FCB85ZB1E | 4MX16 FLASH 3V PROM, 85ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | M28W640ECB85ZB1 vs M28W640FCB85ZB1E |
M28W640ECB85ZB1E | Flash, 4MX16, 85ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48 | Numonyx Memory Solutions | M28W640ECB85ZB1 vs M28W640ECB85ZB1E |
M28W640FCB85ZB1F | 4MX16 FLASH 3V PROM, 85ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | M28W640ECB85ZB1 vs M28W640FCB85ZB1F |
M28W640FCB85ZB6 | 4MX16 FLASH 3V PROM, 85ns, PBGA48, 6.39 X 10.50 MM, 0.75 PITCH, TFBGA-48 | STMicroelectronics | M28W640ECB85ZB1 vs M28W640FCB85ZB6 |
M28W640ECB85ZB1F | Flash, 4MX16, 85ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48 | Numonyx Memory Solutions | M28W640ECB85ZB1 vs M28W640ECB85ZB1F |
M28W640FCB85ZB6T | 4MX16 FLASH 3V PROM, 85ns, PBGA48, 6.39 X 10.50 MM, 0.75 PITCH, TFBGA-48 | STMicroelectronics | M28W640ECB85ZB1 vs M28W640FCB85ZB6T |