Memory
M28W430-180N3
STMicroelectronics
Description: 512KX8 FLASH 12V PROM, 180ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48

Overview of M28W430-180N3 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M28W430-180N3 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M28W430-180N3 by STMicroelectronics

M28W430-180N3
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
12 X 20 MM, PLASTIC, TSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
180 ns
Alternate Memory Width
16
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.3 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
MOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
12 mm
Want to compare parts?
  1. M28W430-180N3
    STMicroelectronics
    512KX8 FLASH 12V PROM, 180ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
    VS

Alternate Parts for M28W430-180N3

This table gives cross-reference parts and alternative options found for M28W430-180N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W430-180N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M28V430-180N3TR 512KX8 FLASH 12V PROM, 180ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W430-180N3 vs M28V430-180N3TR
M28V430-180N6TR 512KX8 FLASH 12V PROM, 180ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W430-180N3 vs M28V430-180N6TR
M28W430-180N1 512KX8 FLASH 12V PROM, 180ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W430-180N3 vs M28W430-180N1
M28W430-180N3TR 512KX8 FLASH 12V PROM, 180ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W430-180N3 vs M28W430-180N3TR
Part Number Description Manufacturer Compare
M28V430-180N6TR 512KX8 FLASH 12V PROM, 180ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W430-180N3 vs M28V430-180N6TR
M28V430-180N3TR 512KX8 FLASH 12V PROM, 180ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W430-180N3 vs M28V430-180N3TR
M28V430-180N1TR 512KX8 FLASH 12V PROM, 180ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W430-180N3 vs M28V430-180N1TR
M28W430-180N1 512KX8 FLASH 12V PROM, 180ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W430-180N3 vs M28W430-180N1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28W430-180N3 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28W430-180N3 by STMicroelectronics

  • Please alert me when M28W430-180N3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M28W430-180N3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28W430-180N3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M28W430-180N3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28W430-180N3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28W430-180N3 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: