Memory
M28W320ECB90N1F
Description: 2MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48

Overview of M28W320ECB90N1F by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M28W320ECB90N1F by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M28W320ECB90N1F by STMicroelectronics

M28W320ECB90N1F
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
12 X 20 MM, PLASTIC, TSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
BOTTOM BOOT BLOCK
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3/e6
Length
18.4 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN/TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M28W320ECB90N1F
    STMicroelectronics
    2MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
    VS

Alternate Parts for M28W320ECB90N1F

This table gives cross-reference parts and alternative options found for M28W320ECB90N1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W320ECB90N1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM29DL324TE90TR Flash, 2MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Limited M28W320ECB90N1F vs MBM29DL324TE90TR
M29W320DB90N6T Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W320ECB90N1F vs M29W320DB90N6T
M29DW323DB90N6 2MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W320ECB90N1F vs M29DW323DB90N6
MBM29DL324TE90TN Flash, 2MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Limited M28W320ECB90N1F vs MBM29DL324TE90TN
M28W320CB90N6 2MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W320ECB90N1F vs M28W320CB90N6
M29W320EB90N1 Flash, 2MX16, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W320ECB90N1F vs M29W320EB90N1
M29DW324DT90N1 2MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W320ECB90N1F vs M29DW324DT90N1
M29W320DT90N6 Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W320ECB90N1F vs M29W320DT90N6
S29JL032H90TFI023 Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 AMD M28W320ECB90N1F vs S29JL032H90TFI023
M28W320ECT90N6T 2MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W320ECB90N1F vs M28W320ECT90N6T
Part Number Description Manufacturer Compare
M29W320DB90N6E 2MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M28W320ECB90N1F vs M29W320DB90N6E
AM29DL323GT60EIN Flash, 2MX16, 60ns, PDSO48, TSOP-48 AMD M28W320ECB90N1F vs AM29DL323GT60EIN
AM29DL322GT90EE Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 AMD M28W320ECB90N1F vs AM29DL322GT90EE
MBM29LV320TE90TR Flash, 2MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Limited M28W320ECB90N1F vs MBM29LV320TE90TR
AM29DL322GB120EIN Flash, 2MX16, 120ns, PDSO48, MO-142DD, TSOP-48 AMD M28W320ECB90N1F vs AM29DL322GB120EIN
AM29DL324GB60FIN Flash, 2MX16, 60ns, PDSO48, REVERSE, TSOP-48 AMD M28W320ECB90N1F vs AM29DL324GB60FIN
AM29DL320GB70EI Flash, 2MX16, 70ns, PDSO48, TSOP-48 AMD M28W320ECB90N1F vs AM29DL320GB70EI
AM29DL320GT120EE Flash, 2MX16, 120ns, PDSO48, TSOP-48 AMD M28W320ECB90N1F vs AM29DL320GT120EE
AM29DL323GB60EIN Flash, 2MX16, 60ns, PDSO48, TSOP-48 AMD M28W320ECB90N1F vs AM29DL323GB60EIN
AM29DL322DT70REI Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 AMD M28W320ECB90N1F vs AM29DL322DT70REI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28W320ECB90N1F by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28W320ECB90N1F by STMicroelectronics

  • Please alert me when M28W320ECB90N1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M28W320ECB90N1F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28W320ECB90N1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M28W320ECB90N1F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28W320ECB90N1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28W320ECB90N1F by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: