Memory
M28W320ECB10N6E
Description: Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48

Overview of M28W320ECB10N6E by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M28W320ECB10N6E by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M28W320ECB10N6E by Numonyx Memory Solutions

M28W320ECB10N6E
Numonyx Memory Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
TSOP
Package Description
12 X 20 MM, PLASTIC, TSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Additional Feature
BOTTOM BOOT BLOCK
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3/e6
Length
18.4 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN/TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M28W320ECB10N6E
    Numonyx Memory Solutions
    Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
    VS

Alternate Parts for M28W320ECB10N6E

This table gives cross-reference parts and alternative options found for M28W320ECB10N6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W320ECB10N6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM29LV320BE10TR Flash, 2MX16, 100ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Semiconductor Limited M28W320ECB10N6E vs MBM29LV320BE10TR
TC58FVT321FT-10 IC 2M X 16 FLASH 3V PROM, 100 ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48, Programmable ROM Toshiba America Electronic Components M28W320ECB10N6E vs TC58FVT321FT-10
M28W320FCB10N6E Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W320ECB10N6E vs M28W320FCB10N6E
M28W320BT100N1 2MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W320ECB10N6E vs M28W320BT100N1
M28W320EBB10N1T Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W320ECB10N6E vs M28W320EBB10N1T
M28W320CB100N1 Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W320ECB10N6E vs M28W320CB100N1
M28W320BB100N6 2MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W320ECB10N6E vs M28W320BB100N6
M28W320ECB10N1F 2MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W320ECB10N6E vs M28W320ECB10N1F
M28W320ECB10N1 2MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W320ECB10N6E vs M28W320ECB10N1
AM29LV320MB100EF Flash, 2MX16, 100ns, PDSO48, MO-142DD, TSOP-48 Spansion M28W320ECB10N6E vs AM29LV320MB100EF
Part Number Description Manufacturer Compare
S29GL032M10TFIR40 Flash, 2MX16, 100ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion M28W320ECB10N6E vs S29GL032M10TFIR40
MBM29DL320BF10TR Flash, 2MX16, 100ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Limited M28W320ECB10N6E vs MBM29DL320BF10TR
M28W320CB100N6T Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W320ECB10N6E vs M28W320CB100N6T
M28W320ECB10N6T Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W320ECB10N6E vs M28W320ECB10N6T
M28W320BB100N6T Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W320ECB10N6E vs M28W320BB100N6T
S29GL032M10TBIR40 Flash, 2MX16, 100ns, PDSO48, TSOP-48 Spansion M28W320ECB10N6E vs S29GL032M10TBIR40
S29GL032M10TAIR43 Flash, 2MX16, 100ns, PDSO48, MO-142EC, TSOP-48 Spansion M28W320ECB10N6E vs S29GL032M10TAIR43
M28W320EBB10N1 Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W320ECB10N6E vs M28W320EBB10N1
M28W320CB100N6 Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W320ECB10N6E vs M28W320CB100N6
MBM29DL320BF10TN 2MX16 FLASH 3V PROM, 100ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Semiconductor Limited M28W320ECB10N6E vs MBM29DL320BF10TN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28W320ECB10N6E by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28W320ECB10N6E by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M28W320ECB10N6E would you like to use for your alert(s)?
  • Please alert me when M28W320ECB10N6E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M28W320ECB10N6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28W320ECB10N6E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M28W320ECB10N6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28W320ECB10N6E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28W320ECB10N6E by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: