Part Details for M28W320EBT90N1T by Numonyx Memory Solutions
Overview of M28W320EBT90N1T by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28W320EBT90N1T
M28W320EBT90N1T CAD Models
M28W320EBT90N1T Part Data Attributes
|
M28W320EBT90N1T
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M28W320EBT90N1T
Numonyx Memory Solutions
Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M28W320EBT90N1T
This table gives cross-reference parts and alternative options found for M28W320EBT90N1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W320EBT90N1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28W320ECT90N1T | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M28W320EBT90N1T vs M28W320ECT90N1T |
S29JL032H90TAI310 | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | M28W320EBT90N1T vs S29JL032H90TAI310 |
S29GL032N90TFA030 | Flash, 2MX16, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | M28W320EBT90N1T vs S29GL032N90TFA030 |
M29DW324DT90N6E | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M28W320EBT90N1T vs M29DW324DT90N6E |
JS28F320C3TD90 | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, TSOP-48 | Numonyx Memory Solutions | M28W320EBT90N1T vs JS28F320C3TD90 |
W19B320STT9F | Flash, 2MX16, 90ns, PDSO48, TSOP-48 | Winbond Electronics Corp | M28W320EBT90N1T vs W19B320STT9F |
MBM29DL322TE90TR-E1 | Flash, 2MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | M28W320EBT90N1T vs MBM29DL322TE90TR-E1 |
M29DW323DT90N1F | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M28W320EBT90N1T vs M29DW323DT90N1F |
M29W320DT90N6 | Flash, 2MX16, 90ns, PDSO48, TSOP-48 | Micron Technology Inc | M28W320EBT90N1T vs M29W320DT90N6 |
AM29DL324DT90EI | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | M28W320EBT90N1T vs AM29DL324DT90EI |