Part Details for M28W320EBB70ZB1 by STMicroelectronics
Overview of M28W320EBB70ZB1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28W320EBB70ZB1
M28W320EBB70ZB1 CAD Models
M28W320EBB70ZB1 Part Data Attributes
|
M28W320EBB70ZB1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28W320EBB70ZB1
STMicroelectronics
2MX16 FLASH 3V PROM, 70ns, PBGA47, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-47
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-47 | |
Pin Count | 47 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B47 | |
JESD-609 Code | e1 | |
Length | 6.39 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 47 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA47,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 6.37 mm |
Alternate Parts for M28W320EBB70ZB1
This table gives cross-reference parts and alternative options found for M28W320EBB70ZB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W320EBB70ZB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28W320EBB70ZB1T | 2MX16 FLASH 3V PROM, 70ns, PBGA47, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-47 | STMicroelectronics | M28W320EBB70ZB1 vs M28W320EBB70ZB1T |
M28W320FSB70ZB1E | 2MX16 FLASH 3V PROM, 70ns, PBGA47, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-47 | STMicroelectronics | M28W320EBB70ZB1 vs M28W320FSB70ZB1E |
M28W320FST70ZB1E | 2MX16 FLASH 3V PROM, 70ns, PBGA47, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-47 | STMicroelectronics | M28W320EBB70ZB1 vs M28W320FST70ZB1E |
M28W320EBT70ZB1T | 2MX16 FLASH 3V PROM, 70ns, PBGA47, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-47 | STMicroelectronics | M28W320EBB70ZB1 vs M28W320EBT70ZB1T |
M28W320FSU70ZB1F | 2MX16 FLASH 3V PROM, 70ns, PBGA47, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-47 | STMicroelectronics | M28W320EBB70ZB1 vs M28W320FSU70ZB1F |
M28W320FSB70ZB1F | Flash, 2MX16, 70ns, PBGA47, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-47 | Numonyx Memory Solutions | M28W320EBB70ZB1 vs M28W320FSB70ZB1F |
M28W320FST70ZB6T | 2MX16 FLASH 3V PROM, 70ns, PBGA47, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-47 | STMicroelectronics | M28W320EBB70ZB1 vs M28W320FST70ZB6T |
M28W320ECB70ZB6F | 2MX16 FLASH 3V PROM, 70ns, PBGA47, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-47 | STMicroelectronics | M28W320EBB70ZB1 vs M28W320ECB70ZB6F |
M28W320FCT70ZB6F | 2MX16 FLASH 3V PROM, 70ns, PBGA47, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-47 | STMicroelectronics | M28W320EBB70ZB1 vs M28W320FCT70ZB6F |
M28W320FST70ZB1T | 2MX16 FLASH 3V PROM, 70ns, PBGA47, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-47 | STMicroelectronics | M28W320EBB70ZB1 vs M28W320FST70ZB1T |