Memory
M28W320CT70N1T
STMicroelectronics
Description: 2MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48

Overview of M28W320CT70N1T by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M28W320CT70N1T by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M28W320CT70N1T by STMicroelectronics

M28W320CT70N1T
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
12 X 20 MM, PLASTIC, TSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
TOP BOOT BLOCK
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,63
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
4K,32K
Standby Current-Max
0.000005 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M28W320CT70N1T
    STMicroelectronics
    2MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
    VS

Alternate Parts for M28W320CT70N1T

This table gives cross-reference parts and alternative options found for M28W320CT70N1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W320CT70N1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W320ET70N6E Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Micron Technology Inc M28W320CT70N1T vs M29W320ET70N6E
M28W320ECT70N6E Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W320CT70N1T vs M28W320ECT70N6E
M29W320DT70N6T Flash, 2MX16, 70ns, PDSO48, TSOP-48 Micron Technology Inc M28W320CT70N1T vs M29W320DT70N6T
M28W320FCT70N6E Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Micron Technology Inc M28W320CT70N1T vs M28W320FCT70N6E
M29W320ET70N6F Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Micron Technology Inc M28W320CT70N1T vs M29W320ET70N6F
M29W320DT70N6F Flash, 2MX16, 70ns, PDSO48, TSOP-48 Micron Technology Inc M28W320CT70N1T vs M29W320DT70N6F
M29W320FT70N3F Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Micron Technology Inc M28W320CT70N1T vs M29W320FT70N3F
M29DW323DT70N1F Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W320CT70N1T vs M29DW323DT70N1F
M29DW323DT70N6E Flash, 2MX16, 70ns, PDSO48, TSOP-48 Micron Technology Inc M28W320CT70N1T vs M29DW323DT70N6E
M29W320DT7AN6E Flash, 2MX16, 70ns, PDSO48, TSOP-48 Micron Technology Inc M28W320CT70N1T vs M29W320DT7AN6E
Part Number Description Manufacturer Compare
SST39VF3202-70-4C-EK Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology M28W320CT70N1T vs SST39VF3202-70-4C-EK
AM29DL324DT70EF Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion M28W320CT70N1T vs AM29DL324DT70EF
M29DW324DT70N6F Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W320CT70N1T vs M29DW324DT70N6F
SST36VF3204-70-4C-B3KE 2M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 Microchip Technology Inc M28W320CT70N1T vs SST36VF3204-70-4C-B3KE
M29DW323DT70N6F Flash, 2MX16, 70ns, PDSO48, TSOP-48 Micron Technology Inc M28W320CT70N1T vs M29DW323DT70N6F
W19B320BTBG Flash, 2MX16, 70ns, PDSO48, TSOP-48 Winbond Electronics Corp M28W320CT70N1T vs W19B320BTBG
TE28F320C3TC70 Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions M28W320CT70N1T vs TE28F320C3TC70
AM29DL324DT70EFN Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion M28W320CT70N1T vs AM29DL324DT70EFN
S29GL032N70TAI033 Flash, 2MX16, 70ns, PDSO48, MO-142EC, TSOP-48 Spansion M28W320CT70N1T vs S29GL032N70TAI033
M28W320BT70N1 Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W320CT70N1T vs M28W320BT70N1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28W320CT70N1T by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28W320CT70N1T by STMicroelectronics

Select Manufacturer
Which Manufacturer of M28W320CT70N1T would you like to use for your alert(s)?
  • Please alert me when M28W320CT70N1T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M28W320CT70N1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28W320CT70N1T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M28W320CT70N1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28W320CT70N1T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28W320CT70N1T by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: