Part Details for M28W320CT70GB1 by STMicroelectronics
Overview of M28W320CT70GB1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28W320CT70GB1
M28W320CT70GB1 CAD Models
M28W320CT70GB1 Part Data Attributes
|
M28W320CT70GB1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28W320CT70GB1
STMicroelectronics
2MX16 FLASH 3V PROM, 70ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, MICRO, BGA-47
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 6.39 X 10.50 MM, 0.75 MM PITCH, MICRO, BGA-47 | |
Pin Count | 47 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B47 | |
Length | 10.5 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 47 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA47,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 6.39 mm |
Alternate Parts for M28W320CT70GB1
This table gives cross-reference parts and alternative options found for M28W320CT70GB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W320CT70GB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28W320CT70ZB6T | 2MX16 FLASH 3V PROM, 70ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 | STMicroelectronics | M28W320CT70GB1 vs M28W320CT70ZB6T |
M28W320CT70GB6T | 2MX16 FLASH 3V PROM, 70ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, MICRO, BGA-47 | STMicroelectronics | M28W320CT70GB1 vs M28W320CT70GB6T |
M28W320BT70ZB1T | Flash, 2MX16, 70ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 | Numonyx Memory Solutions | M28W320CT70GB1 vs M28W320BT70ZB1T |
M28W320BT70ZB6 | Flash, 2MX16, 70ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 | Numonyx Memory Solutions | M28W320CT70GB1 vs M28W320BT70ZB6 |
M28W320CT70ZB1 | 2MX16 FLASH 3V PROM, 70ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 | STMicroelectronics | M28W320CT70GB1 vs M28W320CT70ZB1 |
M28W320CT70GB1T | 2MX16 FLASH 3V PROM, 70ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, MICRO, BGA-47 | STMicroelectronics | M28W320CT70GB1 vs M28W320CT70GB1T |
M28W320BT70ZB6T | Flash, 2MX16, 70ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 | Numonyx Memory Solutions | M28W320CT70GB1 vs M28W320BT70ZB6T |
M28W320BT70ZB1 | Flash, 2MX16, 70ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 | Numonyx Memory Solutions | M28W320CT70GB1 vs M28W320BT70ZB1 |
AT49BV320CT-70CJ | Flash, 2MX16, 70ns, PBGA47, 7 X 10 MM, 1 MM HEIGHT, 0.75 MM PITCH, CBGA-47 | Atmel Corporation | M28W320CT70GB1 vs AT49BV320CT-70CJ |
M28W320CT70GB6 | 2MX16 FLASH 3V PROM, 70ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, MICRO, BGA-47 | STMicroelectronics | M28W320CT70GB1 vs M28W320CT70GB6 |