Part Details for M28W320BT90N1 by Numonyx Memory Solutions
Overview of M28W320BT90N1 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28W320BT90N1
M28W320BT90N1 CAD Models
M28W320BT90N1 Part Data Attributes
|
M28W320BT90N1
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M28W320BT90N1
Numonyx Memory Solutions
Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M28W320BT90N1
This table gives cross-reference parts and alternative options found for M28W320BT90N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W320BT90N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29DL321TE90TN | 2MX16 FLASH 3V PROM, 90ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | M28W320BT90N1 vs MBM29DL321TE90TN |
MBM29DL323TE90TN-E1 | Flash, 2MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | M28W320BT90N1 vs MBM29DL323TE90TN-E1 |
MBM29DL322TD90PFTN-E1 | Flash, 2MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | M28W320BT90N1 vs MBM29DL322TD90PFTN-E1 |
S29JL032H90TAI212 | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | M28W320BT90N1 vs S29JL032H90TAI212 |
AM29DL324GT90FF | Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48 | Spansion | M28W320BT90N1 vs AM29DL324GT90FF |
AM29DL323GT90EE | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | M28W320BT90N1 vs AM29DL323GT90EE |
S29JL032H90TAI310 | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | M28W320BT90N1 vs S29JL032H90TAI310 |
S29GL032N90TFA030 | Flash, 2MX16, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | M28W320BT90N1 vs S29GL032N90TFA030 |
AM29DL324DT90EIN | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | M28W320BT90N1 vs AM29DL324DT90EIN |
M28W320EBT90N1 | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M28W320BT90N1 vs M28W320EBT90N1 |