Memory
M28W160ECT85ZB6E
Description: 1MX16 FLASH 3V PROM, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46

Overview of M28W160ECT85ZB6E by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M28W160ECT85ZB6E by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M28W160ECT85ZB6E by STMicroelectronics

M28W160ECT85ZB6E
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
BGA
Package Description
6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46
Pin Count
46
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
85 ns
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
NO
JESD-30 Code
R-PBGA-B46
JESD-609 Code
e1
Length
6.39 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,31
Number of Terminals
46
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA46,6X8,30
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
4K,32K
Standby Current-Max
0.000005 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Toggle Bit
NO
Type
NOR TYPE
Width
6.37 mm
Want to compare parts?
  1. M28W160ECT85ZB6E
    STMicroelectronics
    1MX16 FLASH 3V PROM, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46
    VS

Alternate Parts for M28W160ECT85ZB6E

This table gives cross-reference parts and alternative options found for M28W160ECT85ZB6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W160ECT85ZB6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M28W160CB85ZB1 Flash, 1MX16, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 Numonyx Memory Solutions M28W160ECT85ZB6E vs M28W160CB85ZB1
M28W160ECT85ZB1S 1MX16 FLASH 3V PROM, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75MM PITCH, TFBGA-46 STMicroelectronics M28W160ECT85ZB6E vs M28W160ECT85ZB1S
M28W160CB85ZB6T Flash, 1MX16, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 Numonyx Memory Solutions M28W160ECT85ZB6E vs M28W160CB85ZB6T
M28W160ECB85ZB6E 1MX16 FLASH 3V PROM, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 STMicroelectronics M28W160ECT85ZB6E vs M28W160ECB85ZB6E
M28W160ECB85ZB1 Flash, 1MX16, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 Numonyx Memory Solutions M28W160ECT85ZB6E vs M28W160ECB85ZB1
M28W160BB85GB6 1MX16 FLASH 3V PROM, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, MICRO, BGA-46 STMicroelectronics M28W160ECT85ZB6E vs M28W160BB85GB6
M28W160BB85ZB1T 1MX16 FLASH 3V PROM, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28W160ECT85ZB6E vs M28W160BB85ZB1T
M28W160ECB85ZB1 1MX16 FLASH 3V PROM, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75MM PITCH, TFBGA-46 STMicroelectronics M28W160ECT85ZB6E vs M28W160ECB85ZB1
M28W160ECB85ZB6S 1MX16 FLASH 3V PROM, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28W160ECT85ZB6E vs M28W160ECB85ZB6S
M28W160ECT85ZB6 1MX16 FLASH 3V PROM, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28W160ECT85ZB6E vs M28W160ECT85ZB6
Part Number Description Manufacturer Compare
GE28F160B3BC80 Flash, 1MX16, 80ns, PBGA48, VFBGA-48 Intel Corporation M28W160ECT85ZB6E vs GE28F160B3BC80
M28W160CT70ZB1T 1MX16 FLASH 3V PROM, 70ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28W160ECT85ZB6E vs M28W160CT70ZB1T
M28W160CB100ZB1S 1MX16 FLASH 3V PROM, 100ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28W160ECT85ZB6E vs M28W160CB100ZB1S
M28W160ECB100ZB6 1MX16 FLASH 3V PROM, 100ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28W160ECT85ZB6E vs M28W160ECB100ZB6
M28W160ECB90ZB6T 1MX16 FLASH 3V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28W160ECT85ZB6E vs M28W160ECB90ZB6T
M28W160ECB90ZB1T 1MX16 FLASH 3V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75MM PITCH, TFBGA-46 STMicroelectronics M28W160ECT85ZB6E vs M28W160ECB90ZB1T
M28W160CB85ZB1S 1MX16 FLASH 3V PROM, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28W160ECT85ZB6E vs M28W160CB85ZB1S
M28W160CT70ZB6S 1MX16 FLASH 3V PROM, 70ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28W160ECT85ZB6E vs M28W160CT70ZB6S
M28W160ECT100ZB6 1MX16 FLASH 3V PROM, 100ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28W160ECT85ZB6E vs M28W160ECT100ZB6
M28W160CB90ZB6U 1MX16 FLASH 3V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 STMicroelectronics M28W160ECT85ZB6E vs M28W160CB90ZB6U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28W160ECT85ZB6E by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28W160ECT85ZB6E by STMicroelectronics

Select Manufacturer
Which Manufacturer of M28W160ECT85ZB6E would you like to use for your alert(s)?
  • Please alert me when M28W160ECT85ZB6E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M28W160ECT85ZB6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28W160ECT85ZB6E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M28W160ECT85ZB6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28W160ECT85ZB6E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28W160ECT85ZB6E by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: