Part Details for M28W160ECT70N1 by STMicroelectronics
Overview of M28W160ECT70N1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28W160ECT70N1
M28W160ECT70N1 CAD Models
M28W160ECT70N1 Part Data Attributes
|
M28W160ECT70N1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28W160ECT70N1
STMicroelectronics
1MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M28W160ECT70N1
This table gives cross-reference parts and alternative options found for M28W160ECT70N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W160ECT70N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29W160DT70N6F | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M28W160ECT70N1 vs M29W160DT70N6F |
SST39VF1601-70-4I-B3KE-T | Microchip Technology Inc | Check for Price | SST39VF1601-70-4I-B3KE-T | M28W160ECT70N1 vs SST39VF1601-70-4I-B3KE-T |
MBM29DL164BE-70TR-E1 | Spansion | Check for Price | Flash, 1MX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | M28W160ECT70N1 vs MBM29DL164BE-70TR-E1 |
AM29LV160BB-70RFD | Spansion | Check for Price | Flash, 1MX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | M28W160ECT70N1 vs AM29LV160BB-70RFD |
SST39VF1601-70-4C-B3K | Silicon Storage Technology | Check for Price | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 | M28W160ECT70N1 vs SST39VF1601-70-4C-B3K |
AM29LV160MB-70EK | Spansion | Check for Price | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | M28W160ECT70N1 vs AM29LV160MB-70EK |
M28W160CB70N6T | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M28W160ECT70N1 vs M28W160CB70N6T |
MBM29DL161BE-70TN-E1 | Spansion | Check for Price | Flash, 1MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | M28W160ECT70N1 vs MBM29DL161BE-70TN-E1 |
HY29LV160BT-70E | SK Hynix Inc | Check for Price | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | M28W160ECT70N1 vs HY29LV160BT-70E |
AM29LV160DT70FE | Spansion | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PDSO48, REVERSE, TSOP-48 | M28W160ECT70N1 vs AM29LV160DT70FE |