Memory
M28W160ECT100N1T
Description: Flash, 1MX16, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48

Overview of M28W160ECT100N1T by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M28W160ECT100N1T by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M28W160ECT100N1T by Numonyx Memory Solutions

M28W160ECT100N1T
Numonyx Memory Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
TSOP
Package Description
TSSOP,
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
TOP BOOT BLOCK
Boot Block
TOP
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M28W160ECT100N1T
    Numonyx Memory Solutions
    Flash, 1MX16, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
    VS

Alternate Parts for M28W160ECT100N1T

This table gives cross-reference parts and alternative options found for M28W160ECT100N1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W160ECT100N1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M28W160ECT100N6 Flash, 1MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W160ECT100N1T vs M28W160ECT100N6
S29GL016A10TFI010 Flash, 1MX16, 100ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion M28W160ECT100N1T vs S29GL016A10TFI010
TC58FVT160AFT-10 IC 1M X 16 FLASH 3V PROM, 100 ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48, Programmable ROM Toshiba America Electronic Components M28W160ECT100N1T vs TC58FVT160AFT-10
M28W160ECT100N1 Flash, 1MX16, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W160ECT100N1T vs M28W160ECT100N1
S29AL016M10TFI013 Flash, 1MX16, 100ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion M28W160ECT100N1T vs S29AL016M10TFI013
M28W160ECT100N1S Flash, 1MX16, 100ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions M28W160ECT100N1T vs M28W160ECT100N1S
M28W160CT100N1F Flash, 1MX16, 100ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W160ECT100N1T vs M28W160CT100N1F
AS29LV016TRG-100/XT Flash, 1MX16, 100ns, PDSO48, TSOP1-48 Micross Components M28W160ECT100N1T vs AS29LV016TRG-100/XT
M28W160ECT100N1F Flash, 1MX16, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W160ECT100N1T vs M28W160ECT100N1F
M28W160CT100N6E Flash, 1MX16, 100ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W160ECT100N1T vs M28W160CT100N6E
Part Number Description Manufacturer Compare
M28W160CT100N6 Flash, 1MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W160ECT100N1T vs M28W160CT100N6
M28W160BT100N1 1MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W160ECT100N1T vs M28W160BT100N1
M28W160BT100N6T 1MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W160ECT100N1T vs M28W160BT100N6T
S29AL016M10TFI013 Flash, 1MX16, 100ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion M28W160ECT100N1T vs S29AL016M10TFI013
M28W160BT100N6 1MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W160ECT100N1T vs M28W160BT100N6
M28W160ECT100N1F Flash, 1MX16, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W160ECT100N1T vs M28W160ECT100N1F
M28W160ECT100N1E Flash, 1MX16, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W160ECT100N1T vs M28W160ECT100N1E
S29GL016A10TAI013 Flash, 1MX16, 100ns, PDSO48, MO-142EC, TSOP-48 Spansion M28W160ECT100N1T vs S29GL016A10TAI013
M28W160ECT100N1 Flash, 1MX16, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W160ECT100N1T vs M28W160ECT100N1
TC58FVT160ATG-10 IC 1M X 16 FLASH 3V PROM, 100 ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48, Programmable ROM Toshiba America Electronic Components M28W160ECT100N1T vs TC58FVT160ATG-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28W160ECT100N1T by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28W160ECT100N1T by Numonyx Memory Solutions

  • Please alert me when M28W160ECT100N1T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M28W160ECT100N1T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28W160ECT100N1T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M28W160ECT100N1T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28W160ECT100N1T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28W160ECT100N1T by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: