Memory
M28W160ECB90ZB6U
Description: Flash, 1MX16, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46

Overview of M28W160ECB90ZB6U by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M28W160ECB90ZB6U by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M28W160ECB90ZB6U by Numonyx Memory Solutions

M28W160ECB90ZB6U
Numonyx Memory Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
BGA
Package Description
TFBGA, BGA46,6X8,30
Pin Count
46
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
NO
JESD-30 Code
R-PBGA-B46
Length
6.39 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,31
Number of Terminals
46
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA46,6X8,30
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
4K,32K
Standby Current-Max
0.000005 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Toggle Bit
NO
Type
NOR TYPE
Width
6.37 mm
Want to compare parts?
  1. M28W160ECB90ZB6U
    Numonyx Memory Solutions
    Flash, 1MX16, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46
    VS

Alternate Parts for M28W160ECB90ZB6U

This table gives cross-reference parts and alternative options found for M28W160ECB90ZB6U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W160ECB90ZB6U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M28W160CB90ZB1U Flash, 1MX16, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, ROHS COMPLIANT, TFBGA-46 Numonyx Memory Solutions M28W160ECB90ZB6U vs M28W160CB90ZB1U
M28W160ECB90ZB6T 1MX16 FLASH 3V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28W160ECB90ZB6U vs M28W160ECB90ZB6T
M28W160BB90ZB1 1MX16 FLASH 3V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28W160ECB90ZB6U vs M28W160BB90ZB1
M28W160ECB90ZB6E 1MX16 FLASH 3V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 STMicroelectronics M28W160ECB90ZB6U vs M28W160ECB90ZB6E
M28W160CT90ZB1 1MX16 FLASH 3V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28W160ECB90ZB6U vs M28W160CT90ZB1
M28W160ECB90ZB6E Flash, 1MX16, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 Numonyx Memory Solutions M28W160ECB90ZB6U vs M28W160ECB90ZB6E
M28W160CB90ZB1T 1MX16 FLASH 3V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28W160ECB90ZB6U vs M28W160CB90ZB1T
M28W160ECB90ZB6 1MX16 FLASH 3V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28W160ECB90ZB6U vs M28W160ECB90ZB6
M28W160CT90ZB1U 1MX16 FLASH 3V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 STMicroelectronics M28W160ECB90ZB6U vs M28W160CT90ZB1U
M28W160ECB90ZB6S Flash, 1MX16, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 Numonyx Memory Solutions M28W160ECB90ZB6U vs M28W160ECB90ZB6S
Part Number Description Manufacturer Compare
M28W160CB90ZB6S Flash, 1MX16, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 Numonyx Memory Solutions M28W160ECB90ZB6U vs M28W160CB90ZB6S
M28W160ECB90ZB6F Flash, 1MX16, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 Numonyx Memory Solutions M28W160ECB90ZB6U vs M28W160ECB90ZB6F
M28W160ECB90ZB6T Flash, 1MX16, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 Numonyx Memory Solutions M28W160ECB90ZB6U vs M28W160ECB90ZB6T
M28W160BB90GB1 1MX16 FLASH 3V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, MICRO, BGA-46 STMicroelectronics M28W160ECB90ZB6U vs M28W160BB90GB1
M28W160BB90ZB6 1MX16 FLASH 3V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28W160ECB90ZB6U vs M28W160BB90ZB6
M28W160CB90ZB1E Flash, 1MX16, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, ROHS COMPLIANT, TFBGA-46 Numonyx Memory Solutions M28W160ECB90ZB6U vs M28W160CB90ZB1E
M28W160CB90ZB6U Flash, 1MX16, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, ROHS COMPLIANT, TFBGA-46 Numonyx Memory Solutions M28W160ECB90ZB6U vs M28W160CB90ZB6U
M28W160ECB90ZB1S Flash, 1MX16, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 Numonyx Memory Solutions M28W160ECB90ZB6U vs M28W160ECB90ZB1S
M28W160CB90ZB1S Flash, 1MX16, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 Numonyx Memory Solutions M28W160ECB90ZB6U vs M28W160CB90ZB1S
M28W160ECB90ZB6S Flash, 1MX16, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 Numonyx Memory Solutions M28W160ECB90ZB6U vs M28W160ECB90ZB6S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28W160ECB90ZB6U by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28W160ECB90ZB6U by Numonyx Memory Solutions

  • Please alert me when M28W160ECB90ZB6U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M28W160ECB90ZB6U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28W160ECB90ZB6U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M28W160ECB90ZB6U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28W160ECB90ZB6U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28W160ECB90ZB6U by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: