Datasheets
M28W160ECB85ZB6F by:

Flash, 1MX16, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46

Part Details for M28W160ECB85ZB6F by Numonyx Memory Solutions

Overview of M28W160ECB85ZB6F by Numonyx Memory Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M28W160ECB85ZB6F

M28W160ECB85ZB6F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M28W160ECB85ZB6F Part Data Attributes

M28W160ECB85ZB6F Numonyx Memory Solutions
Buy Now Datasheet
Compare Parts:
M28W160ECB85ZB6F Numonyx Memory Solutions Flash, 1MX16, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NUMONYX
Part Package Code BGA
Package Description TFBGA, BGA46,6X8,30
Pin Count 46
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 85 ns
Additional Feature BOTTOM BOOT BLOCK
Boot Block BOTTOM
Command User Interface YES
Common Flash Interface YES
Data Polling NO
JESD-30 Code R-PBGA-B46
Length 6.39 mm
Memory Density 16777216 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Sectors/Size 8,31
Number of Terminals 46
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1MX16
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Equivalence Code BGA46,6X8,30
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Sector Size 4K,32K
Standby Current-Max 0.000005 A
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 0.75 mm
Terminal Position BOTTOM
Toggle Bit NO
Type NOR TYPE
Width 6.37 mm

Alternate Parts for M28W160ECB85ZB6F

This table gives cross-reference parts and alternative options found for M28W160ECB85ZB6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W160ECB85ZB6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M28W160CB85ZB1 Flash, 1MX16, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 Numonyx Memory Solutions M28W160ECB85ZB6F vs M28W160CB85ZB1
M28W160CB85ZB6T Flash, 1MX16, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 Numonyx Memory Solutions M28W160ECB85ZB6F vs M28W160CB85ZB6T
M28W160CT85ZB1 1MX16 FLASH 3V PROM, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28W160ECB85ZB6F vs M28W160CT85ZB1
M28W160ECT85ZB6T 1MX16 FLASH 3V PROM, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28W160ECB85ZB6F vs M28W160ECT85ZB6T
M28W160CB85ZB1E Flash, 1MX16, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, ROHS COMPLIANT, TFBGA-46 Numonyx Memory Solutions M28W160ECB85ZB6F vs M28W160CB85ZB1E
M28W160CB85ZB1T 1MX16 FLASH 3V PROM, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28W160ECB85ZB6F vs M28W160CB85ZB1T
M28W160ECB85ZB1F Flash, 1MX16, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 Numonyx Memory Solutions M28W160ECB85ZB6F vs M28W160ECB85ZB1F
M28W160BB85GB6 1MX16 FLASH 3V PROM, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, MICRO, BGA-46 STMicroelectronics M28W160ECB85ZB6F vs M28W160BB85GB6
M28W160BB85GB1 1MX16 FLASH 3V PROM, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, MICRO, BGA-46 STMicroelectronics M28W160ECB85ZB6F vs M28W160BB85GB1
M28W160ECB85ZB6S 1MX16 FLASH 3V PROM, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28W160ECB85ZB6F vs M28W160ECB85ZB6S
Part Number Description Manufacturer Compare
M28W160ECB85ZB6S Flash, 1MX16, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 Numonyx Memory Solutions M28W160ECB85ZB6F vs M28W160ECB85ZB6S
M28W160ECB85ZB1T Flash, 1MX16, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 Numonyx Memory Solutions M28W160ECB85ZB6F vs M28W160ECB85ZB1T
M28W160BB85GB6 1MX16 FLASH 3V PROM, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, MICRO, BGA-46 STMicroelectronics M28W160ECB85ZB6F vs M28W160BB85GB6
M28W160CB85ZB6E Flash, 1MX16, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, ROHS COMPLIANT, TFBGA-46 Numonyx Memory Solutions M28W160ECB85ZB6F vs M28W160CB85ZB6E
M28W160ECB85ZB1F Flash, 1MX16, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 Numonyx Memory Solutions M28W160ECB85ZB6F vs M28W160ECB85ZB1F
M28W160CB85ZB1E Flash, 1MX16, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, ROHS COMPLIANT, TFBGA-46 Numonyx Memory Solutions M28W160ECB85ZB6F vs M28W160CB85ZB1E
M28W160BB85ZB1T 1MX16 FLASH 3V PROM, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28W160ECB85ZB6F vs M28W160BB85ZB1T
M28W160ECB85ZB1S Flash, 1MX16, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 Numonyx Memory Solutions M28W160ECB85ZB6F vs M28W160ECB85ZB1S
M28W160CB85ZB1 Flash, 1MX16, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 Numonyx Memory Solutions M28W160ECB85ZB6F vs M28W160CB85ZB1
M28W160CB85ZB6 Flash, 1MX16, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 Numonyx Memory Solutions M28W160ECB85ZB6F vs M28W160CB85ZB6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28W160ECB85ZB6F by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28W160ECB85ZB6F by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M28W160ECB85ZB6F would you like to use for your alert(s)?
  • Please alert me when M28W160ECB85ZB6F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M28W160ECB85ZB6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28W160ECB85ZB6F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M28W160ECB85ZB6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28W160ECB85ZB6F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28W160ECB85ZB6F by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: