Part Details for M28W160CB90ZB1E by STMicroelectronics
Overview of M28W160CB90ZB1E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28W160CB90ZB1E
M28W160CB90ZB1E CAD Models
M28W160CB90ZB1E Part Data Attributes
|
M28W160CB90ZB1E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28W160CB90ZB1E
STMicroelectronics
1MX16 FLASH 3V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 | |
Pin Count | 46 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B46 | |
JESD-609 Code | e1 | |
Length | 6.39 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 46 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6.37 mm |
Alternate Parts for M28W160CB90ZB1E
This table gives cross-reference parts and alternative options found for M28W160CB90ZB1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W160CB90ZB1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28W160CT90ZB6T | 1MX16 FLASH 3V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | STMicroelectronics | M28W160CB90ZB1E vs M28W160CT90ZB6T |
M28W160CB90ZB1 | 1MX16 FLASH 3V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | STMicroelectronics | M28W160CB90ZB1E vs M28W160CB90ZB1 |
M28W160CB90ZB6U | 1MX16 FLASH 3V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 | STMicroelectronics | M28W160CB90ZB1E vs M28W160CB90ZB6U |
M28W160ECT90ZB6T | 1MX16 FLASH 3V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | STMicroelectronics | M28W160CB90ZB1E vs M28W160ECT90ZB6T |
M28W160ECT90ZB1S | 1MX16 FLASH 3V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75MM PITCH, TFBGA-46 | STMicroelectronics | M28W160CB90ZB1E vs M28W160ECT90ZB1S |
M28W160ECB90ZB1F | Flash, 1MX16, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 | Numonyx Memory Solutions | M28W160CB90ZB1E vs M28W160ECB90ZB1F |
M28W160CT90ZB1T | 1MX16 FLASH 3V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | STMicroelectronics | M28W160CB90ZB1E vs M28W160CT90ZB1T |
M28W160BB90ZB6T | 1MX16 FLASH 3V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | STMicroelectronics | M28W160CB90ZB1E vs M28W160BB90ZB6T |
M28W160CT90ZB1E | 1MX16 FLASH 3V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 | STMicroelectronics | M28W160CB90ZB1E vs M28W160CT90ZB1E |
M28W160CT90ZB6E | 1MX16 FLASH 3V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 | STMicroelectronics | M28W160CB90ZB1E vs M28W160CT90ZB6E |