Memory
M28W160CB85N6
Description: 1MX16 FLASH 3V PROM, 85ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48

Overview of M28W160CB85N6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M28W160CB85N6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M28W160CB85N6 by STMicroelectronics

M28W160CB85N6
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
12 X 20 MM, PLASTIC, TSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
85 ns
Additional Feature
BOTTOM BOOT BLOCK
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3/e6
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,31
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
4K,32K
Standby Current-Max
0.000005 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN/TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
NO
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M28W160CB85N6
    STMicroelectronics
    1MX16 FLASH 3V PROM, 85ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
    VS

Alternate Parts for M28W160CB85N6

This table gives cross-reference parts and alternative options found for M28W160CB85N6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W160CB85N6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M28W160CT85N1S 1MX16 FLASH 3V PROM, 85ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W160CB85N6 vs M28W160CT85N1S
M28W160CB85N1 1MX16 FLASH 3V PROM, 85ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W160CB85N6 vs M28W160CB85N1
M28W160CT85N6 1MX16 FLASH 3V PROM, 85ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W160CB85N6 vs M28W160CT85N6
M28W160ECT85N1T 1MX16 FLASH 3V PROM, 85ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W160CB85N6 vs M28W160ECT85N1T
M28W160CB85N6F Flash, 1MX16, 85ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W160CB85N6 vs M28W160CB85N6F
M28W160ECB85N6F Flash, 1MX16, 85ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W160CB85N6 vs M28W160ECB85N6F
M28W160CB85N1T Flash, 1MX16, 85ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W160CB85N6 vs M28W160CB85N1T
M28W160CB85N6 Flash, 1MX16, 85ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W160CB85N6 vs M28W160CB85N6
M28W160ECB85N6S Flash, 1MX16, 85ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions M28W160CB85N6 vs M28W160ECB85N6S
M28W160CB85N1E 1MX16 FLASH 3V PROM, 85ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M28W160CB85N6 vs M28W160CB85N1E
Part Number Description Manufacturer Compare
AM29F160DB55EC Flash, 2MX8, 55ns, PDSO48, TSOP-48 AMD M28W160CB85N6 vs AM29F160DB55EC
AM29LV160BT80FK 1MX16 FLASH 3V PROM, 80ns, PDSO48, REVERSE, TSOP-48 Spansion M28W160CB85N6 vs AM29LV160BT80FK
MBM29DL163TE-70TR Flash, 1MX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Limited M28W160CB85N6 vs MBM29DL163TE-70TR
AM29BL161CT70RZE Flash, 1MX16, 70ns, PDSO56, SSOP-56 AMD M28W160CB85N6 vs AM29BL161CT70RZE
M29W160DB90N6E 1MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W160CB85N6 vs M29W160DB90N6E
M29W160BB120M6 1MX16 FLASH 2.7V PROM, 120ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics M28W160CB85N6 vs M29W160BB120M6
M28W160CB70N1 1MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W160CB85N6 vs M28W160CB70N1
M29F160BB55N3 1MX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W160CB85N6 vs M29F160BB55N3
AM29LV160BT90FI Flash, 2MX8, 90ns, PDSO48, REVERSE, TSOP-48 AMD M28W160CB85N6 vs AM29LV160BT90FI
AM29LV160BB80EI Flash, 2MX8, 80ns, PDSO48, TSOP-48 AMD M28W160CB85N6 vs AM29LV160BB80EI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28W160CB85N6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28W160CB85N6 by STMicroelectronics

  • Please alert me when M28W160CB85N6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M28W160CB85N6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28W160CB85N6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M28W160CB85N6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28W160CB85N6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28W160CB85N6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: