Part Details for M28W160CB70ZB6T by Numonyx Memory Solutions
Overview of M28W160CB70ZB6T by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28W160CB70ZB6T
M28W160CB70ZB6T CAD Models
M28W160CB70ZB6T Part Data Attributes
|
M28W160CB70ZB6T
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M28W160CB70ZB6T
Numonyx Memory Solutions
Flash, 1MX16, 70ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | |
Pin Count | 46 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B46 | |
JESD-609 Code | e0 | |
Length | 6.39 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 46 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 6.37 mm |
Alternate Parts for M28W160CB70ZB6T
This table gives cross-reference parts and alternative options found for M28W160CB70ZB6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W160CB70ZB6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28W160ECB70ZB1E | Flash, 1MX16, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 | Numonyx Memory Solutions | M28W160CB70ZB6T vs M28W160ECB70ZB1E |
M28W160ECB70ZB6U | Flash, 1MX16, 70ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 | Micron Technology Inc | M28W160CB70ZB6T vs M28W160ECB70ZB6U |
M28W160BB70ZB6 | 1MX16 FLASH 3V PROM, 70ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | STMicroelectronics | M28W160CB70ZB6T vs M28W160BB70ZB6 |
M28W160CT70ZB6U | 1MX16 FLASH 3V PROM, 70ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 | STMicroelectronics | M28W160CB70ZB6T vs M28W160CT70ZB6U |
M28W160ECB70ZB6E | 1MX16 FLASH 3V PROM, 70ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 | STMicroelectronics | M28W160CB70ZB6T vs M28W160ECB70ZB6E |
M28W160ECT70ZB1S | 1MX16 FLASH 3V PROM, 70ns, PBGA46, 6.39 X 6.37 MM, 0.75MM PITCH, TFBGA-46 | STMicroelectronics | M28W160CB70ZB6T vs M28W160ECT70ZB1S |
M28W160CB70ZB6 | 1MX16 FLASH 3V PROM, 70ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | STMicroelectronics | M28W160CB70ZB6T vs M28W160CB70ZB6 |
M28W160ECB70ZB6 | 1MX16 FLASH 3V PROM, 70ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | STMicroelectronics | M28W160CB70ZB6T vs M28W160ECB70ZB6 |
M28W160CT70ZB6E | 1MX16 FLASH 3V PROM, 70ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 | STMicroelectronics | M28W160CB70ZB6T vs M28W160CT70ZB6E |
M28W160ECB70ZB1E | 1MX16 FLASH 3V PROM, 70ns, PBGA46, 6.39 X 6.37 MM, 0.75MM PITCH, TFBGA-46 | STMicroelectronics | M28W160CB70ZB6T vs M28W160ECB70ZB1E |