Datasheets
M28W160CB70N6F by:

Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48

Part Details for M28W160CB70N6F by Micron Technology Inc

Overview of M28W160CB70N6F by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M28W160CB70N6F

M28W160CB70N6F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M28W160CB70N6F Part Data Attributes:

M28W160CB70N6F Micron Technology Inc
Buy Now Datasheet
Compare Parts:
M28W160CB70N6F Micron Technology Inc Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Part Package Code TSOP
Package Description 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48
Pin Count 48
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Samacsys Manufacturer Micron
Access Time-Max 70 ns
Additional Feature BOTTOM BOOT BLOCK
Boot Block BOTTOM
Command User Interface YES
Common Flash Interface YES
Data Polling NO
JESD-30 Code R-PDSO-G48
JESD-609 Code e3
Length 18.4 mm
Memory Density 16777216 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Sectors/Size 8,31
Number of Terminals 48
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1MX16
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Equivalence Code TSSOP48,.8,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Sector Size 4K,32K
Standby Current-Max 0.000006 A
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Toggle Bit NO
Type NOR TYPE
Width 12 mm

Alternate Parts for M28W160CB70N6F

This table gives cross-reference parts and alternative options found for M28W160CB70N6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W160CB70N6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MX29LV160ABTI-70 Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd M28W160CB70N6F vs MX29LV160ABTI-70
MBM29DL162BE-70TR Flash, 1MX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Limited M28W160CB70N6F vs MBM29DL162BE-70TR
M28W160BB70N1T 1MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W160CB70N6F vs M28W160BB70N1T
AM29DL163CB70RECN Flash, 1MX16, 70ns, PDSO48, TSOP-48 Spansion M28W160CB70N6F vs AM29DL163CB70RECN
PH28F160B3BD70 Flash, 1MX16, 70ns, PBGA48, LEAD FREE, VFBGA-48 Numonyx Memory Solutions M28W160CB70N6F vs PH28F160B3BD70
M28W160CB70N6F Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W160CB70N6F vs M28W160CB70N6F
MBM29DL163BE-70TN Flash, 1MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Semiconductor Limited M28W160CB70N6F vs MBM29DL163BE-70TN
W19B160BBT7H Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, GREEN, TSOP-48 Winbond Electronics Corp M28W160CB70N6F vs W19B160BBT7H
MX29LV160BTI-70R Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Macronix International Co Ltd M28W160CB70N6F vs MX29LV160BTI-70R
AM29LV160MT-70FE Flash, 1MX16, 70ns, PDSO48, REVERSE, TSOP-48 AMD M28W160CB70N6F vs AM29LV160MT-70FE
Part Number Description Manufacturer Compare
SST36VF1601G-70-4C-B3KE 1M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 Microchip Technology Inc M28W160CB70N6F vs SST36VF1601G-70-4C-B3KE
MX29LV160ABTI-70G Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, MO-142, TSOP1-48 Macronix International Co Ltd M28W160CB70N6F vs MX29LV160ABTI-70G
AM29LV160MB-70FD Flash, 1MX16, 70ns, PDSO48, REVERSE, TSOP-48 Spansion M28W160CB70N6F vs AM29LV160MB-70FD
SST36VF1601C-70-4I-B3KE Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 Silicon Storage Technology M28W160CB70N6F vs SST36VF1601C-70-4I-B3KE
AM29LV160MB70EF Flash, 1MX16, 70ns, PDSO48, MO-142B, TSOP-48 Spansion M28W160CB70N6F vs AM29LV160MB70EF
MX29LV160BBTI-70 Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd M28W160CB70N6F vs MX29LV160BBTI-70
SST36VF1601C-70-4C-EKE Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Silicon Storage Technology M28W160CB70N6F vs SST36VF1601C-70-4C-EKE
S29AL016J70TFN023 Flash, 1MX16, 70ns, PDSO48, TSOP-48 Cypress Semiconductor M28W160CB70N6F vs S29AL016J70TFN023
AT49BV163D-70TU Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, GREEN, PLASTIC, MO-142DD, TSOP1-48 Atmel Corporation M28W160CB70N6F vs AT49BV163D-70TU
SST39VF1601-70-4C-EKE 1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Microchip Technology Inc M28W160CB70N6F vs SST39VF1601-70-4C-EKE

M28W160CB70N6F Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28W160CB70N6F by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28W160CB70N6F by Micron Technology Inc

  • Please alert me when M28W160CB70N6F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M28W160CB70N6F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28W160CB70N6F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M28W160CB70N6F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28W160CB70N6F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28W160CB70N6F by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: