Part Details for M28W160BT85ZB1T by STMicroelectronics
Overview of M28W160BT85ZB1T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28W160BT85ZB1T
M28W160BT85ZB1T CAD Models
M28W160BT85ZB1T Part Data Attributes
|
M28W160BT85ZB1T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28W160BT85ZB1T
STMicroelectronics
1MX16 FLASH 3V PROM, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | |
Pin Count | 46 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 85 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B46 | |
JESD-609 Code | e1 | |
Length | 6.39 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,31 | |
Number of Terminals | 46 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 6.37 mm |
Alternate Parts for M28W160BT85ZB1T
This table gives cross-reference parts and alternative options found for M28W160BT85ZB1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W160BT85ZB1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28W160CT85ZB6 | Flash, 1MX16, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | Numonyx Memory Solutions | M28W160BT85ZB1T vs M28W160CT85ZB6 |
M28W160CT85ZB1U | Flash, 1MX16, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, ROHS COMPLIANT, TFBGA-46 | Numonyx Memory Solutions | M28W160BT85ZB1T vs M28W160CT85ZB1U |
M28W160CT85ZB6S | Flash, 1MX16, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | Numonyx Memory Solutions | M28W160BT85ZB1T vs M28W160CT85ZB6S |
M28W160CT85ZB6T | Flash, 1MX16, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | Numonyx Memory Solutions | M28W160BT85ZB1T vs M28W160CT85ZB6T |
M28W160CT85ZB1S | Flash, 1MX16, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | Numonyx Memory Solutions | M28W160BT85ZB1T vs M28W160CT85ZB1S |
M28W160ECT85ZB6S | Flash, 1MX16, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | Numonyx Memory Solutions | M28W160BT85ZB1T vs M28W160ECT85ZB6S |
M28W160CT85ZB1T | Flash, 1MX16, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | Numonyx Memory Solutions | M28W160BT85ZB1T vs M28W160CT85ZB1T |
M28W160ECT85ZB6E | Flash, 1MX16, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 | Numonyx Memory Solutions | M28W160BT85ZB1T vs M28W160ECT85ZB6E |
M28W160CT85ZB1E | Flash, 1MX16, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, ROHS COMPLIANT, TFBGA-46 | Numonyx Memory Solutions | M28W160BT85ZB1T vs M28W160CT85ZB1E |
M28W160BT85ZB1 | 1MX16 FLASH 3V PROM, 85ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | STMicroelectronics | M28W160BT85ZB1T vs M28W160BT85ZB1 |