Part Details for M28W160BT70ZB6 by STMicroelectronics
Overview of M28W160BT70ZB6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28W160BT70ZB6
M28W160BT70ZB6 CAD Models
M28W160BT70ZB6 Part Data Attributes
|
M28W160BT70ZB6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28W160BT70ZB6
STMicroelectronics
1MX16 FLASH 3V PROM, 70ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | |
Pin Count | 46 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B46 | |
JESD-609 Code | e1 | |
Length | 6.39 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,31 | |
Number of Terminals | 46 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 6.37 mm |
Alternate Parts for M28W160BT70ZB6
This table gives cross-reference parts and alternative options found for M28W160BT70ZB6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W160BT70ZB6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28W160ECT70ZB1U | Flash, 1MX16, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 | Numonyx Memory Solutions | M28W160BT70ZB6 vs M28W160ECT70ZB1U |
M28W160BT70GB6T | 1MX16 FLASH 3V PROM, 70ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, MICRO, BGA-46 | STMicroelectronics | M28W160BT70ZB6 vs M28W160BT70GB6T |
M28W160BT70ZB6T | 1MX16 FLASH 3V PROM, 70ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | STMicroelectronics | M28W160BT70ZB6 vs M28W160BT70ZB6T |
M28W160ECT70ZB6F | Flash, 1MX16, 70ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 | Numonyx Memory Solutions | M28W160BT70ZB6 vs M28W160ECT70ZB6F |
M28W160ECT70ZB1T | Flash, 1MX16, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | Numonyx Memory Solutions | M28W160BT70ZB6 vs M28W160ECT70ZB1T |
M28W160ECT70ZB6S | Flash, 1MX16, 70ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | Numonyx Memory Solutions | M28W160BT70ZB6 vs M28W160ECT70ZB6S |
M28W160CT70ZB6E | Flash, 1MX16, 70ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, ROHS COMPLIANT, TFBGA-46 | Numonyx Memory Solutions | M28W160BT70ZB6 vs M28W160CT70ZB6E |
M28W160CT70ZB6U | Flash, 1MX16, 70ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, ROHS COMPLIANT, TFBGA-46 | Numonyx Memory Solutions | M28W160BT70ZB6 vs M28W160CT70ZB6U |
M28W160CT70ZB1 | Flash, 1MX16, 70ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | Numonyx Memory Solutions | M28W160BT70ZB6 vs M28W160CT70ZB1 |
M28W160BT70GB1 | 1MX16 FLASH 3V PROM, 70ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, MICRO, BGA-46 | STMicroelectronics | M28W160BT70ZB6 vs M28W160BT70GB1 |