Memory
M28W160BT100GB1
STMicroelectronics
Description: 1MX16 FLASH 3V PROM, 100ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, MICRO, BGA-46

Overview of M28W160BT100GB1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M28W160BT100GB1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M28W160BT100GB1 by STMicroelectronics

M28W160BT100GB1
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
BGA
Package Description
6.39 X 6.37 MM, 0.75 MM PITCH, MICRO, BGA-46
Pin Count
46
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Additional Feature
TOP BOOT BLOCK
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
NO
JESD-30 Code
R-PBGA-B46
JESD-609 Code
e0
Length
6.39 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,31
Number of Terminals
46
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA48,6X8,30
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Sector Size
4K,32K
Standby Current-Max
0.000005 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Toggle Bit
NO
Type
NOR TYPE
Width
6.37 mm
Want to compare parts?
  1. M28W160BT100GB1
    STMicroelectronics
    1MX16 FLASH 3V PROM, 100ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, MICRO, BGA-46
    VS

Alternate Parts for M28W160BT100GB1

This table gives cross-reference parts and alternative options found for M28W160BT100GB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W160BT100GB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M28W160ECT100ZB1 1MX16 FLASH 3V PROM, 100ns, PBGA46, 6.39 X 6.37 MM, 0.75MM PITCH, TFBGA-46 STMicroelectronics M28W160BT100GB1 vs M28W160ECT100ZB1
M28W160ECB100ZB1S 1MX16 FLASH 3V PROM, 100ns, PBGA46, 6.39 X 6.37 MM, 0.75MM PITCH, TFBGA-46 STMicroelectronics M28W160BT100GB1 vs M28W160ECB100ZB1S
M28W160BT100ZB1 1MX16 FLASH 3V PROM, 100ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28W160BT100GB1 vs M28W160BT100ZB1
M28W160ECB100ZB6E 1MX16 FLASH 3V PROM, 100ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 STMicroelectronics M28W160BT100GB1 vs M28W160ECB100ZB6E
M28W160ECB100ZB6S 1MX16 FLASH 3V PROM, 100ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28W160BT100GB1 vs M28W160ECB100ZB6S
M28W160ECT100ZB6 1MX16 FLASH 3V PROM, 100ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28W160BT100GB1 vs M28W160ECT100ZB6
M28W160ECB100ZB1E 1MX16 FLASH 3V PROM, 100ns, PBGA46, 6.39 X 6.37 MM, 0.75MM PITCH, TFBGA-46 STMicroelectronics M28W160BT100GB1 vs M28W160ECB100ZB1E
M28W160CT100ZB1 Flash, 1MX16, 100ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 Numonyx Memory Solutions M28W160BT100GB1 vs M28W160CT100ZB1
M28W160CT100ZB6E Flash, 1MX16, 100ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, ROHS COMPLIANT, TFBGA-46 Numonyx Memory Solutions M28W160BT100GB1 vs M28W160CT100ZB6E
M28W160CT100ZB6U Flash, 1MX16, 100ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, ROHS COMPLIANT, TFBGA-46 Numonyx Memory Solutions M28W160BT100GB1 vs M28W160CT100ZB6U
Part Number Description Manufacturer Compare
M28W160CT100ZB1U Flash, 1MX16, 100ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, ROHS COMPLIANT, TFBGA-46 Numonyx Memory Solutions M28W160BT100GB1 vs M28W160CT100ZB1U
M28W160ECT100ZB1 Flash, 1MX16, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 Numonyx Memory Solutions M28W160BT100GB1 vs M28W160ECT100ZB1
M28W160BT100ZB6T 1MX16 FLASH 3V PROM, 100ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28W160BT100GB1 vs M28W160BT100ZB6T
M28W160ECT100ZB1E Flash, 1MX16, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 Numonyx Memory Solutions M28W160BT100GB1 vs M28W160ECT100ZB1E
M28W160ECT100ZB6U Flash, 1MX16, 100ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 Numonyx Memory Solutions M28W160BT100GB1 vs M28W160ECT100ZB6U
M28W160ECT100ZB1F Flash, 1MX16, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 Numonyx Memory Solutions M28W160BT100GB1 vs M28W160ECT100ZB1F
M28W160CT100ZB6E Flash, 1MX16, 100ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, ROHS COMPLIANT, TFBGA-46 Numonyx Memory Solutions M28W160BT100GB1 vs M28W160CT100ZB6E
M28W160CT100ZB1E Flash, 1MX16, 100ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, ROHS COMPLIANT, TFBGA-46 Numonyx Memory Solutions M28W160BT100GB1 vs M28W160CT100ZB1E
M28W160CT100ZB1T Flash, 1MX16, 100ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 Numonyx Memory Solutions M28W160BT100GB1 vs M28W160CT100ZB1T
M28W160BT100ZB1 1MX16 FLASH 3V PROM, 100ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28W160BT100GB1 vs M28W160BT100ZB1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28W160BT100GB1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28W160BT100GB1 by STMicroelectronics

  • Please alert me when M28W160BT100GB1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M28W160BT100GB1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28W160BT100GB1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M28W160BT100GB1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28W160BT100GB1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28W160BT100GB1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: