Part Details for M28V420-150M3TR by STMicroelectronics
Overview of M28V420-150M3TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for M28V420-150M3TR
M28V420-150M3TR CAD Models
M28V420-150M3TR Part Data Attributes
|
M28V420-150M3TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28V420-150M3TR
STMicroelectronics
512KX8 FLASH 12V PROM, 150ns, PDSO44, 0.525 INCH, PLASTIC, SO-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, PLASTIC, SO-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | 10000 PROGRAM/ERASE CYCLES; USER CONFIGURABLE AS 256K X 16; BLOCK ERASE | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.62 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for M28V420-150M3TR
This table gives cross-reference parts and alternative options found for M28V420-150M3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28V420-150M3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F400AMB80CDBJL | 512KX8 FLASH 12V PROM, 150ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | M28V420-150M3TR vs TMS28F400AMB80CDBJL |
M28W440-150M3 | 512KX8 FLASH 12V PROM, 150ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | M28V420-150M3TR vs M28W440-150M3 |
M28W440-150M3TR | 512KX8 FLASH 12V PROM, 150ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | M28V420-150M3TR vs M28W440-150M3TR |
M28V440-150M3TR | 512KX8 FLASH 12V PROM, 150ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | M28V420-150M3TR vs M28V440-150M3TR |
TMS28F400AMB80BDBJE | 512KX8 FLASH 12V PROM, 150ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | M28V420-150M3TR vs TMS28F400AMB80BDBJE |
M28V420-150M1TR | 512KX8 FLASH 12V PROM, 150ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | M28V420-150M3TR vs M28V420-150M1TR |
M28V420-150M6TR | 512KX8 FLASH 12V PROM, 150ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | M28V420-150M3TR vs M28V420-150M6TR |
M28V440-150M6TR | 512KX8 FLASH 12V PROM, 150ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | M28V420-150M3TR vs M28V440-150M6TR |
M28W440-150M6TR | 512KX8 FLASH 12V PROM, 150ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | M28V420-150M3TR vs M28W440-150M6TR |
M28W440-150M1TR | 512KX8 FLASH 12V PROM, 150ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | M28V420-150M3TR vs M28W440-150M1TR |