Part Details for M28V201-150K3 by STMicroelectronics
Overview of M28V201-150K3 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28V201-150K3
M28V201-150K3 CAD Models
M28V201-150K3 Part Data Attributes
|
M28V201-150K3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28V201-150K3
STMicroelectronics
IC,EEPROM,NOR FLASH,256KX8,CMOS,LDCC,32PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE |
Alternate Parts for M28V201-150K3
This table gives cross-reference parts and alternative options found for M28V201-150K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28V201-150K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27LV256R-30JI | Memory IC | Microchip Technology Inc | M28V201-150K3 vs AT27LV256R-30JI |
TMS27PC256-100FML | 32KX8 OTPROM, 100ns, PQCC32 | Texas Instruments | M28V201-150K3 vs TMS27PC256-100FML |
VT231024-20PC | MASK ROM, 131070X8, 200ns, CMOS, PDIP28, | VLSI Technology Inc | M28V201-150K3 vs VT231024-20PC |
M28256-20WKA6 | 32KX8 EEPROM 3V, 200ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M28V201-150K3 vs M28256-20WKA6 |
AM29F400AT-90EI | Flash, 512KX8, 90ns, PDSO48, TSOP-48 | AMD | M28V201-150K3 vs AM29F400AT-90EI |
HY27UH08AG5BTC | Flash, 2GX8, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | SK Hynix Inc | M28V201-150K3 vs HY27UH08AG5BTC |
MX27L256QC-20 | OTP ROM, 32KX8, 200ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | M28V201-150K3 vs MX27L256QC-20 |
M28256-15WKA1 | 32KX8 EEPROM 3V, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M28V201-150K3 vs M28256-15WKA1 |
28LV64A-30I/SO | 8K X 8 EEPROM 3V, 300 ns, PDSO28, PLASTIC, SOIC-28 | Microchip Technology Inc | M28V201-150K3 vs 28LV64A-30I/SO |
AT27LV512A-55JU | OTP ROM, 64KX8, 55ns, CMOS, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | M28V201-150K3 vs AT27LV512A-55JU |