Datasheets
M28LV16-250P1 by: STMicroelectronics

2KX8 EEPROM 3V, 250ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24

Part Details for M28LV16-250P1 by STMicroelectronics

Overview of M28LV16-250P1 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for M28LV16-250P1

M28LV16-250P1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M28LV16-250P1 Part Data Attributes

M28LV16-250P1 STMicroelectronics
Buy Now Datasheet
Compare Parts:
M28LV16-250P1 STMicroelectronics 2KX8 EEPROM 3V, 250ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code DIP
Package Description 0.600 INCH, PLASTIC, DIP-24
Pin Count 24
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 250 ns
Command User Interface NO
Data Polling YES
JESD-30 Code R-PDIP-T24
JESD-609 Code e0
Length 31.75 mm
Memory Density 16384 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 24
Number of Words 2048 words
Number of Words Code 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Page Size 64 words
Parallel/Serial PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Standby Current-Max 0.00005 A
Supply Current-Max 0.01 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Toggle Bit YES
Width 15.24 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28LV16-250P1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28LV16-250P1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M28LV16-250P1 would you like to use for your alert(s)?
  • Please alert me when M28LV16-250P1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M28LV16-250P1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28LV16-250P1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M28LV16-250P1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28LV16-250P1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28LV16-250P1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: