Memory
M28F512-90C3TR
STMicroelectronics
Description: 64KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32

Overview of M28F512-90C3TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M28F512-90C3TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M28F512-90C3TR by STMicroelectronics

M28F512-90C3TR
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
JESD-30 Code
R-PQCC-J32
Length
13.995 mm
Memory Density
524288 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Type
NOR TYPE
Width
11.455 mm
Want to compare parts?
  1. M28F512-90C3TR
    STMicroelectronics
    64KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for M28F512-90C3TR

This table gives cross-reference parts and alternative options found for M28F512-90C3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28F512-90C3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28F512N-90TE7 Flash, 64KX8, 90ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor M28F512-90C3TR vs CAT28F512N-90TE7
CAT28F512G-90TE13 64KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32 onsemi M28F512-90C3TR vs CAT28F512G-90TE13
CAT28F512G-90 Flash, 64KX8, 90ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor M28F512-90C3TR vs CAT28F512G-90
CAT28F512GI-90 64KX8 FLASH 12V PROM, 90ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 onsemi M28F512-90C3TR vs CAT28F512GI-90
CAT28F512N-90TE7 64KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32 onsemi M28F512-90C3TR vs CAT28F512N-90TE7
CAT28F512GI-90TE7 Flash, 64KX8, 90ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor M28F512-90C3TR vs CAT28F512GI-90TE7
CAT28F512GI-90T Flash, 64KX8, 90ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor M28F512-90C3TR vs CAT28F512GI-90T
CAT28F512GI90 64KX8 FLASH 12V PROM, 90ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 onsemi M28F512-90C3TR vs CAT28F512GI90
CAT28F512NI-90T Flash, 64KX8, 90ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor M28F512-90C3TR vs CAT28F512NI-90T
CAT28F512NA-90 64KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32 onsemi M28F512-90C3TR vs CAT28F512NA-90
Part Number Description Manufacturer Compare
M28F512-90C1 64KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M28F512-90C3TR vs M28F512-90C1
M28F512-90XC1TR 64KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M28F512-90C3TR vs M28F512-90XC1TR
M28F512-90C6TR 64KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M28F512-90C3TR vs M28F512-90C6TR
CAT28F512N-90TE7 64KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32 onsemi M28F512-90C3TR vs CAT28F512N-90TE7
M28F512-90XC6 64KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M28F512-90C3TR vs M28F512-90XC6
CAT28F512NI-90TE13 64KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32 onsemi M28F512-90C3TR vs CAT28F512NI-90TE13
CAT28F512N-90 64KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32 onsemi M28F512-90C3TR vs CAT28F512N-90
CAT28F512GI-90TE7 64KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32 onsemi M28F512-90C3TR vs CAT28F512GI-90TE7
CAT28F512N-90TE13 64KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32 onsemi M28F512-90C3TR vs CAT28F512N-90TE13
CAT28F512G90 64KX8 FLASH 12V PROM, 90ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 onsemi M28F512-90C3TR vs CAT28F512G90

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28F512-90C3TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28F512-90C3TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of M28F512-90C3TR would you like to use for your alert(s)?
  • Please alert me when M28F512-90C3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M28F512-90C3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28F512-90C3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M28F512-90C3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28F512-90C3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28F512-90C3TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: