Part Details for M28F512-15XC6 by STMicroelectronics
Overview of M28F512-15XC6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M28F512-15XC6
M28F512-15XC6 CAD Models
M28F512-15XC6 Part Data Attributes
|
M28F512-15XC6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28F512-15XC6
STMicroelectronics
64KX8 FLASH 12V PROM, 15ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 15 ns | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.995 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 11.455 mm |
Alternate Parts for M28F512-15XC6
This table gives cross-reference parts and alternative options found for M28F512-15XC6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28F512-15XC6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28F512-15XC3 | 64KX8 FLASH 12V PROM, 15ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M28F512-15XC6 vs M28F512-15XC3 |
M28F512-15C1 | 64KX8 FLASH 12V PROM, 15ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M28F512-15XC6 vs M28F512-15C1 |
M28F512-15C6TR | 64KX8 FLASH 12V PROM, 15ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M28F512-15XC6 vs M28F512-15C6TR |
M28F512-15C1TR | 64KX8 FLASH 12V PROM, 15ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M28F512-15XC6 vs M28F512-15C1TR |
M28F512-15XC1TR | 64KX8 FLASH 12V PROM, 15ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M28F512-15XC6 vs M28F512-15XC1TR |