Part Details for M28F512-15B313 by STMicroelectronics
Overview of M28F512-15B313 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28F512-15B313
M28F512-15B313 CAD Models
M28F512-15B313 Part Data Attributes
|
M28F512-15B313
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28F512-15B313
STMicroelectronics
IC,EEPROM,NOR FLASH,64KX8,CMOS,DIP,32PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 1000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE |
Alternate Parts for M28F512-15B313
This table gives cross-reference parts and alternative options found for M28F512-15B313. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28F512-15B313, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS28F512-12C3NE | Texas Instruments | Check for Price | 64KX8 FLASH 12V PROM, 120ns, PDIP32 | M28F512-15B313 vs TMS28F512-12C3NE |
AM28F512-170PC | AMD | Check for Price | Flash, 64KX8, 170ns, PDIP32, PLASTIC, DIP-32 | M28F512-15B313 vs AM28F512-170PC |
TMS28F512-15C2NQ4 | Texas Instruments | Check for Price | 64KX8 FLASH 12V PROM, 150ns, PDIP32 | M28F512-15B313 vs TMS28F512-15C2NQ4 |
EN29F512-90PIP | Elite Semiconductor Memory Technology Inc | Check for Price | Flash, 64KX8, 90ns, PDIP32, DIP-32 | M28F512-15B313 vs EN29F512-90PIP |
TMS28F512-15C3NE | Texas Instruments | Check for Price | 64KX8 FLASH 12V PROM, 150ns, PDIP32 | M28F512-15B313 vs TMS28F512-15C3NE |
TMS28F512A-12C4NL | Texas Instruments | Check for Price | 64KX8 FLASH 12V PROM, 120ns, PDIP32 | M28F512-15B313 vs TMS28F512A-12C4NL |
TMS28F512A-12C3NQ4 | Texas Instruments | Check for Price | 64KX8 FLASH 12V PROM, 120ns, PDIP32 | M28F512-15B313 vs TMS28F512A-12C3NQ4 |
TMS28F512A-17C3NQ4 | Texas Instruments | Check for Price | 64KX8 FLASH 12V PROM, 170ns, PDIP32 | M28F512-15B313 vs TMS28F512A-17C3NQ4 |
TMS28F512-17C4NL | Texas Instruments | Check for Price | IC 64K X 8 FLASH 12V PROM, 170 ns, PDIP32, Programmable ROM | M28F512-15B313 vs TMS28F512-17C4NL |
TMS28F512-17C2NL4 | Texas Instruments | Check for Price | 64KX8 FLASH 12V PROM, 170ns, PDIP32 | M28F512-15B313 vs TMS28F512-17C2NL4 |