Part Details for M28F201-90K1 by STMicroelectronics
Overview of M28F201-90K1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U90K1111D01 | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP CAGE HS CLIPS CUT OUT. | |
U90K113100T | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP CAGE HS CLIPS CUT OUT. | |
U90K113A00T | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP CAGE HS CLIPS CUT OUT. |
Part Details for M28F201-90K1
M28F201-90K1 CAD Models
M28F201-90K1 Part Data Attributes
|
M28F201-90K1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28F201-90K1
STMicroelectronics
256KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.995 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 11.455 mm |
Alternate Parts for M28F201-90K1
This table gives cross-reference parts and alternative options found for M28F201-90K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28F201-90K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F020GI-90 | 256KX8 FLASH 12V PROM, 90ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | onsemi | M28F201-90K1 vs CAT28F020GI-90 |
CAT28F020GI-90T | IC 256K X 8 FLASH 12V PROM, 90 ns, PQCC32, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, LCC-32, Programmable ROM | onsemi | M28F201-90K1 vs CAT28F020GI-90T |
CAT28F020NI-90 | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | M28F201-90K1 vs CAT28F020NI-90 |
CAT28F020NA-90 | 256KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | onsemi | M28F201-90K1 vs CAT28F020NA-90 |
N28F020-90 | Flash, 256KX8, 90ns, PQCC32, 0.450 X 0.550 INCH, PLASTIC, LCC-32 | Intel Corporation | M28F201-90K1 vs N28F020-90 |
M28F201-90K1TR | 256KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M28F201-90K1 vs M28F201-90K1TR |
AM28F020-95C4JC | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | M28F201-90K1 vs AM28F020-95C4JC |
MX26C2000BQC-90 | Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | M28F201-90K1 vs MX26C2000BQC-90 |
CAT28F020NI-90 | IC 256K X 8 FLASH 12V PROM, 90 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | onsemi | M28F201-90K1 vs CAT28F020NI-90 |
CAT28F020N-90T | 256KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | onsemi | M28F201-90K1 vs CAT28F020N-90T |