Part Details for M28F201-120XK6TR by STMicroelectronics
Overview of M28F201-120XK6TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M28F201-120XK6TR
M28F201-120XK6TR CAD Models
M28F201-120XK6TR Part Data Attributes
|
M28F201-120XK6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28F201-120XK6TR
STMicroelectronics
256KX8 FLASH 12V PROM, 120ns, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.995 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 11.455 mm |
Alternate Parts for M28F201-120XK6TR
This table gives cross-reference parts and alternative options found for M28F201-120XK6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28F201-120XK6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F020NA-12 | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | M28F201-120XK6TR vs CAT28F020NA-12 |
CAT28F020NI-12TE13 | 256KX8 FLASH 12V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | onsemi | M28F201-120XK6TR vs CAT28F020NI-12TE13 |
CAT28F020NA-12T | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | M28F201-120XK6TR vs CAT28F020NA-12T |
CAT28F002NI-12TE13 | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | M28F201-120XK6TR vs CAT28F002NI-12TE13 |
TMS28F020-12C5FML | 256KX8 FLASH 12V PROM, 120ns, PQCC32, 1.25 MM PITCH, PLASTIC, LCC-32 | Texas Instruments | M28F201-120XK6TR vs TMS28F020-12C5FML |
CAT28F020NI-12TE13 | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | M28F201-120XK6TR vs CAT28F020NI-12TE13 |
XLS28F020D-120 | Flash, 256KX8, 120ns, PQCC32, | Exel Microelectronics Inc | M28F201-120XK6TR vs XLS28F020D-120 |
TMS28F020-12C4FME4 | 256KX8 FLASH 12V PROM, 120ns, PQCC32 | Texas Instruments | M28F201-120XK6TR vs TMS28F020-12C4FME4 |
AM28F020-120C3JI | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AMD | M28F201-120XK6TR vs AM28F020-120C3JI |
CAT28F020N-12 | 256KX8 FLASH 12V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | onsemi | M28F201-120XK6TR vs CAT28F020N-12 |