Part Details for M28F101-70XP6 by STMicroelectronics
Overview of M28F101-70XP6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28F101-70XP6
M28F101-70XP6 CAD Models
M28F101-70XP6 Part Data Attributes
|
M28F101-70XP6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28F101-70XP6
STMicroelectronics
128KX8 FLASH 12V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 41.91 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for M28F101-70XP6
This table gives cross-reference parts and alternative options found for M28F101-70XP6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28F101-70XP6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F010PA-70 | 128KX8 FLASH 12V PROM, 70ns, PDIP32, PLASTIC, DIP-32 | onsemi | M28F101-70XP6 vs CAT28F010PA-70 |
M28F101-70XP3 | 128KX8 FLASH 12V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | M28F101-70XP6 vs M28F101-70XP3 |
CAT28F010P-70 | IC 128K X 8 FLASH 12V PROM, 70 ns, PDIP32, PLASTIC, DIP-32, Programmable ROM | onsemi | M28F101-70XP6 vs CAT28F010P-70 |
IS28F010-70WI | Flash, 128KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Integrated Silicon Solution Inc | M28F101-70XP6 vs IS28F010-70WI |
CAT28F001P-70T | Flash, 128KX8, 70ns, PDIP32, PLASTIC, DIP-32 | Catalyst Semiconductor | M28F101-70XP6 vs CAT28F001P-70T |
CAT28F010PA-70 | Flash, 128KX8, 70ns, PDIP32, PLASTIC, DIP-32 | Catalyst Semiconductor | M28F101-70XP6 vs CAT28F010PA-70 |
CAT28F001P-70B | Flash, 128KX8, 70ns, PDIP32, PLASTIC, DIP-32 | Catalyst Semiconductor | M28F101-70XP6 vs CAT28F001P-70B |
CAT28F001PI-70B | Flash, 128KX8, 70ns, PDIP32, PLASTIC, DIP-32 | Catalyst Semiconductor | M28F101-70XP6 vs CAT28F001PI-70B |
AM28F010-70PCB | Flash, 128KX8, 70ns, PDIP32, PLASTIC, DIP-32 | AMD | M28F101-70XP6 vs AM28F010-70PCB |
AM28F010A-70PE | Flash, 128KX8, 70ns, PDIP32, PLASTIC, DIP-32 | AMD | M28F101-70XP6 vs AM28F010A-70PE |