Part Details for M28F101-150XN6R by STMicroelectronics
Overview of M28F101-150XN6R by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28F101-150XN6R
M28F101-150XN6R CAD Models
M28F101-150XN6R Part Data Attributes
|
M28F101-150XN6R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28F101-150XN6R
STMicroelectronics
128KX8 FLASH 12V PROM, 150ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for M28F101-150XN6R
This table gives cross-reference parts and alternative options found for M28F101-150XN6R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28F101-150XN6R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M28F101RV-15 | Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | Mitsubishi Electric | M28F101-150XN6R vs M5M28F101RV-15 |
TMS28F010A-15C3DUQ4 | 128KX8 FLASH 12V PROM, 150ns, PDSO32 | Texas Instruments | M28F101-150XN6R vs TMS28F010A-15C3DUQ4 |
TMS28F010-15C3DUL4 | 128KX8 FLASH 12V PROM, 150ns, PDSO32 | Texas Instruments | M28F101-150XN6R vs TMS28F010-15C3DUL4 |
M28F101-150N6RTR | 128KX8 FLASH 12V PROM, 150ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | STMicroelectronics | M28F101-150XN6R vs M28F101-150N6RTR |
TMS28F010A-15C3DUE4 | 128KX8 FLASH 12V PROM, 150ns, PDSO32 | Texas Instruments | M28F101-150XN6R vs TMS28F010A-15C3DUE4 |
CAT28F010TRI-15TE7 | 128KX8 FLASH 12V PROM, 150ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | onsemi | M28F101-150XN6R vs CAT28F010TRI-15TE7 |
TMS28F010A-15C4DUQ | 128KX8 FLASH 12V PROM, 150ns, PDSO32 | Texas Instruments | M28F101-150XN6R vs TMS28F010A-15C4DUQ |
TMS28F010-15C2DUE4 | IC 128K X 8 FLASH 12V PROM, 150 ns, PDSO32, Programmable ROM | Texas Instruments | M28F101-150XN6R vs TMS28F010-15C2DUE4 |
TMS28F010A-15C4DUE | 128KX8 FLASH 12V PROM, 150ns, PDSO32 | Texas Instruments | M28F101-150XN6R vs TMS28F010A-15C4DUE |
AM28F010-150C3FIB | Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, REVERSE, TSOP-32 | AMD | M28F101-150XN6R vs AM28F010-150C3FIB |