Memory
M28F101-150XK3TR
STMicroelectronics
Description: 128KX8 FLASH 12V PROM, 150ns, PQCC32, PLASTIC, LCC-32

Overview of M28F101-150XK3TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M28F101-150XK3TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M28F101-150XK3TR by STMicroelectronics

M28F101-150XK3TR
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
JESD-30 Code
R-PQCC-J32
Length
13.995 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Type
NOR TYPE
Width
11.455 mm
Want to compare parts?
  1. M28F101-150XK3TR
    STMicroelectronics
    128KX8 FLASH 12V PROM, 150ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for M28F101-150XK3TR

This table gives cross-reference parts and alternative options found for M28F101-150XK3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28F101-150XK3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28F001NI-15T Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor M28F101-150XK3TR vs CAT28F001NI-15T
CAT28F010N-15TE7 128KX8 FLASH 12V PROM, 150ns, PQCC32, PLASTIC, LCC-32 onsemi M28F101-150XK3TR vs CAT28F010N-15TE7
AM28F010-150C4JI Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 AMD M28F101-150XK3TR vs AM28F010-150C4JI
AM28F010-150C3JI Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 AMD M28F101-150XK3TR vs AM28F010-150C3JI
M28F101-150K1TR 128KX8 FLASH 12V PROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M28F101-150XK3TR vs M28F101-150K1TR
TMS28F010B-15C5FML4 128KX8 FLASH 12V PROM, 150ns, PQCC32 Texas Instruments M28F101-150XK3TR vs TMS28F010B-15C5FML4
AM28F010-150C3JIB Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 AMD M28F101-150XK3TR vs AM28F010-150C3JIB
AM28F010-150C4JCB Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 AMD M28F101-150XK3TR vs AM28F010-150C4JCB
CAT28F010NI-15 128KX8 FLASH 12V PROM, 150ns, PQCC32, PLASTIC, LCC-32 onsemi M28F101-150XK3TR vs CAT28F010NI-15
TMS28F010B-15C4FMQ4 128KX8 FLASH 12V PROM, 150ns, PQCC32 Texas Instruments M28F101-150XK3TR vs TMS28F010B-15C4FMQ4
Part Number Description Manufacturer Compare
TMS28F010-15C3FMQ 128KX8 FLASH 12V PROM, 150ns, PQCC32 Texas Instruments M28F101-150XK3TR vs TMS28F010-15C3FMQ
AM28F010-150C3JCB Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 AMD M28F101-150XK3TR vs AM28F010-150C3JCB
AM27F010-155JC Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 AMD M28F101-150XK3TR vs AM27F010-155JC
AM28F010A-150JC Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 Spansion M28F101-150XK3TR vs AM28F010A-150JC
M28F101-15K3 128KX8 FLASH 12V PROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M28F101-150XK3TR vs M28F101-15K3
AM28F010-150C4JE Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 AMD M28F101-150XK3TR vs AM28F010-150C4JE
CAT28F001NI-15TE13 IC 128K X 8 FLASH 12V PROM, 150 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM onsemi M28F101-150XK3TR vs CAT28F001NI-15TE13
M28F1001-15C313 128KX8 FLASH 12V PROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M28F101-150XK3TR vs M28F1001-15C313
TMS28F010A-15C4FML4 128KX8 FLASH 12V PROM, 150ns, PQCC32 Texas Instruments M28F101-150XK3TR vs TMS28F010A-15C4FML4
TMS28F010-15C4FML4 128KX8 FLASH 12V PROM, 150ns, PQCC32 Texas Instruments M28F101-150XK3TR vs TMS28F010-15C4FML4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28F101-150XK3TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28F101-150XK3TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of M28F101-150XK3TR would you like to use for your alert(s)?
  • Please alert me when M28F101-150XK3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M28F101-150XK3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28F101-150XK3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M28F101-150XK3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28F101-150XK3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28F101-150XK3TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: