Part Details for M28F101-120K6TR by STMicroelectronics
Overview of M28F101-120K6TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28F101-120K6TR
M28F101-120K6TR CAD Models
M28F101-120K6TR Part Data Attributes
|
M28F101-120K6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28F101-120K6TR
STMicroelectronics
128KX8 FLASH 12V PROM, 120ns, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.995 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 11.455 mm |
Alternate Parts for M28F101-120K6TR
This table gives cross-reference parts and alternative options found for M28F101-120K6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28F101-120K6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM28F010-120JIB | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AMD | M28F101-120K6TR vs AM28F010-120JIB |
IS28F010-12PL | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Integrated Silicon Solution Inc | M28F101-120K6TR vs IS28F010-12PL |
AM28F010A-120JC | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Spansion | M28F101-120K6TR vs AM28F010A-120JC |
TMS28F010A-12C4FME4 | 128KX8 FLASH 12V PROM, 120ns, PQCC32 | Texas Instruments | M28F101-120K6TR vs TMS28F010A-12C4FME4 |
AM27F010-120JC | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AMD | M28F101-120K6TR vs AM27F010-120JC |
CAT28F010GI-12TE7 | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | M28F101-120K6TR vs CAT28F010GI-12TE7 |
M28F101-120XK3 | 128KX8 FLASH 12V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M28F101-120K6TR vs M28F101-120XK3 |
CAT28F001NI-12B | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | M28F101-120K6TR vs CAT28F001NI-12B |
CAT28F010NA-12T | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | M28F101-120K6TR vs CAT28F010NA-12T |
MX28F1000PQI-12 | Flash, 128KX8, 120ns, PQCC32, PLASTIC, MO-052, LCC-32 | Macronix International Co Ltd | M28F101-120K6TR vs MX28F1000PQI-12 |