Part Details for M28F101-100XN1RTR by STMicroelectronics
Overview of M28F101-100XN1RTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28F101-100XN1RTR
M28F101-100XN1RTR CAD Models
M28F101-100XN1RTR Part Data Attributes
|
M28F101-100XN1RTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28F101-100XN1RTR
STMicroelectronics
128KX8 FLASH 12V PROM, 100ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 8 X 20 MM, REVERSE, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for M28F101-100XN1RTR
This table gives cross-reference parts and alternative options found for M28F101-100XN1RTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28F101-100XN1RTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F010-10C2DUL | 128KX8 FLASH 12V PROM, 100ns, PDSO32 | Texas Instruments | M28F101-100XN1RTR vs TMS28F010-10C2DUL |
TMS28F010-10C3DUQ | 128KX8 FLASH 12V PROM, 100ns, PDSO32 | Texas Instruments | M28F101-100XN1RTR vs TMS28F010-10C3DUQ |
TMS28F010-10C2DUE4 | 128KX8 FLASH 12V PROM, 100ns, PDSO32 | Texas Instruments | M28F101-100XN1RTR vs TMS28F010-10C2DUE4 |
TMS28F010-10C3DUL | 128KX8 FLASH 12V PROM, 100ns, PDSO32 | Texas Instruments | M28F101-100XN1RTR vs TMS28F010-10C3DUL |
M28F101-100XN6R | 128KX8 FLASH 12V PROM, 100ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 | STMicroelectronics | M28F101-100XN1RTR vs M28F101-100XN6R |
M28F101-100XN1R | 128KX8 FLASH 12V PROM, 100ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 | STMicroelectronics | M28F101-100XN1RTR vs M28F101-100XN1R |
M28F101-100N3RTR | 128KX8 FLASH 12V PROM, 100ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | STMicroelectronics | M28F101-100XN1RTR vs M28F101-100N3RTR |
TMS28F010B-10C4DUE4 | 128KX8 FLASH 12V PROM, 100ns, PDSO32 | Texas Instruments | M28F101-100XN1RTR vs TMS28F010B-10C4DUE4 |
TC58F010TR-10 | IC 128K X 8 FLASH 12V PROM, 100 ns, PDSO32, 8 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP-32, Programmable ROM | Toshiba America Electronic Components | M28F101-100XN1RTR vs TC58F010TR-10 |
TMS28F010-10C4DUE4 | 128KX8 FLASH 12V PROM, 100ns, PDSO32 | Texas Instruments | M28F101-100XN1RTR vs TMS28F010-10C4DUE4 |