Part Details for M28C64C-200K6TR by STMicroelectronics
Overview of M28C64C-200K6TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M28C64C-200K6TR
M28C64C-200K6TR CAD Models
M28C64C-200K6TR Part Data Attributes
|
M28C64C-200K6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28C64C-200K6TR
STMicroelectronics
8KX8 EEPROM 5V, 200ns, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | 32 BYTE PAGE WRITE; 100000 ERASE/WRITE CYCLES; DATA RETENTION > 40 YEARS | |
Data Retention Time-Min | 40 | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.995 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.455 mm |
Alternate Parts for M28C64C-200K6TR
This table gives cross-reference parts and alternative options found for M28C64C-200K6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28C64C-200K6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C65BHN-20TE7 | 8KX8 EEPROM 5V, 200ns, PQCC32, PLASTIC, LCC-32 | onsemi | M28C64C-200K6TR vs CAT28C65BHN-20TE7 |
KM28C64JI-20 | EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Samsung Semiconductor | M28C64C-200K6TR vs KM28C64JI-20 |
AT28PC64E-20JCT/R | EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32 | Microchip Technology Inc | M28C64C-200K6TR vs AT28PC64E-20JCT/R |
CAT28C64AN-20 | EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | M28C64C-200K6TR vs CAT28C64AN-20 |
CAT28C65BNI-20 | EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | M28C64C-200K6TR vs CAT28C65BNI-20 |
CAT28C64BFNI-20TE7 | EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | M28C64C-200K6TR vs CAT28C64BFNI-20TE7 |
CAT28C64BG-20 | EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | M28C64C-200K6TR vs CAT28C64BG-20 |
AT28C64BE-20JCT/R | EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | M28C64C-200K6TR vs AT28C64BE-20JCT/R |
AT28C64BF-20JC | EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | M28C64C-200K6TR vs AT28C64BF-20JC |
28C64B-20/L | 8K X 8 EEPROM 5V, 200 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | M28C64C-200K6TR vs 28C64B-20/L |