Part Details for M28776/1-030P by TE Connectivity
Overview of M28776/1-030P by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54020-68030PT | Amphenol Communications Solutions | Through Hole Sockets | |
54020-32030PT | Amphenol Communications Solutions | Through Hole Sockets | |
54020-44030PT | Amphenol Communications Solutions | Through Hole Sockets |
Price & Stock for M28776/1-030P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPM28776/1-030P
|
Heilind Electronics | JMACT-26XP TE# 1617164-5 | Americas - 0 in Stock |
|
$112.4627 / $186.0598 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay RoHS: Compliant | 0 |
|
$150.2400 / $314.6800 | Buy Now |
DISTI #
1617164-5
|
TTI | Low Signal Relays - PCB JMACT-26XP T05 RELAYS Min Qty: 20 Package Multiple: 1 Container: Each | Americas - 0 |
|
$157.8300 | Buy Now |
DISTI #
AMPM28776/1-030P
|
Interstate Connecting Components | JMACT-26XP TE# 1617164-5 | 0 |
|
$112.4627 / $186.0598 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay RoHS: Compliant | 0 |
|
$150.2400 / $314.6800 | Buy Now |
Part Details for M28776/1-030P
M28776/1-030P CAD Models
M28776/1-030P Part Data Attributes
|
M28776/1-030P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M28776/1-030P
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Height | 7.11 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Power | 450 mW | |
Coil Resistance | 1560 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for M28776/1-030P
This table gives cross-reference parts and alternative options found for M28776/1-030P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28776/1-030P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1617353-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M28776/1-030P vs 1-1617353-1 |
1617159-4 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), SURFACE MOUNT-STRAIGHT | TE Connectivity | M28776/1-030P vs 1617159-4 |
3-1617146-0 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M28776/1-030P vs 3-1617146-0 |
JMGACDG-26MW | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), PANEL MOUNT | TE Connectivity | M28776/1-030P vs JMGACDG-26MW |
1617121-9 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M28776/1-030P vs 1617121-9 |
JMGAC-26MW | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M28776/1-030P vs JMGAC-26MW |
JMACDG-26XLS | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M28776/1-030P vs JMACDG-26XLS |
MGAP-26W | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M28776/1-030P vs MGAP-26W |
1617124-3 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M28776/1-030P vs 1617124-3 |
1617123-6 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M28776/1-030P vs 1617123-6 |