Memory
M28256-90NS6T
STMicroelectronics
Description: 32KX8 EEPROM 5V, 90ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28

Overview of M28256-90NS6T by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for M28256-90NS6T by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M28256-90NS6T by STMicroelectronics

M28256-90NS6T
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
TSOP1,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
JESD-30 Code
R-PDSO-G28
Length
11.8 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.55 mm
Terminal Position
DUAL
Width
8 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. M28256-90NS6T
    STMicroelectronics
    32KX8 EEPROM 5V, 90ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28
    VS

Alternate Parts for M28256-90NS6T

This table gives cross-reference parts and alternative options found for M28256-90NS6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28256-90NS6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M28256-90NS1T 32KX8 EEPROM 5V, 90ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics M28256-90NS6T vs M28256-90NS1T
M28256-90NS3 32KX8 EEPROM 5V, 90ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics M28256-90NS6T vs M28256-90NS3
CAT28C257T13A-90T 32KX8 EEPROM 5V, 90ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi M28256-90NS6T vs CAT28C257T13A-90T
CAT28C257T13-90T 32KX8 EEPROM 5V, 90ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi M28256-90NS6T vs CAT28C257T13-90T
CAT28C257T13I-90T 32KX8 EEPROM 5V, 90ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi M28256-90NS6T vs CAT28C257T13I-90T
CAT28C257HT13A-90T IC 32K X 8 EEPROM 5V, 90 ns, PDSO28, 8 X 13.40 MM, TSOP-28, Programmable ROM onsemi M28256-90NS6T vs CAT28C257HT13A-90T
M28256-90NS3T 32KX8 EEPROM 5V, 90ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics M28256-90NS6T vs M28256-90NS3T
Part Number Description Manufacturer Compare
CAT28C257HT13-90T 32KX8 EEPROM 5V, 90ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi M28256-90NS6T vs CAT28C257HT13-90T
CAT28C257T13-90T 32KX8 EEPROM 5V, 90ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi M28256-90NS6T vs CAT28C257T13-90T
M28256-90NS1T 32KX8 EEPROM 5V, 90ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics M28256-90NS6T vs M28256-90NS1T
M28256-90NS3 32KX8 EEPROM 5V, 90ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics M28256-90NS6T vs M28256-90NS3
CAT28C257HT13A-90T IC 32K X 8 EEPROM 5V, 90 ns, PDSO28, 8 X 13.40 MM, TSOP-28, Programmable ROM onsemi M28256-90NS6T vs CAT28C257HT13A-90T
M28256-90NS3T 32KX8 EEPROM 5V, 90ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics M28256-90NS6T vs M28256-90NS3T
CAT28C257T13A-90T 32KX8 EEPROM 5V, 90ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi M28256-90NS6T vs CAT28C257T13A-90T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28256-90NS6T by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28256-90NS6T by STMicroelectronics

  • Please alert me when M28256-90NS6T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M28256-90NS6T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28256-90NS6T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M28256-90NS6T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28256-90NS6T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28256-90NS6T by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: