Part Details for M28256-20WNS1 by STMicroelectronics
Overview of M28256-20WNS1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for M28256-20WNS1
M28256-20WNS1 CAD Models
M28256-20WNS1 Part Data Attributes:
|
M28256-20WNS1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28256-20WNS1
STMicroelectronics
32KX8 EEPROM 3V, 200ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 8 X 13.40 MM, PLASTIC, TSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 8 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for M28256-20WNS1
This table gives cross-reference parts and alternative options found for M28256-20WNS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28256-20WNS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HN58S256AT-20 | 32KX8 EEPROM 3V, 200ns, PDSO28, PLASTIC, TSOP-28 | Renesas Electronics Corporation | M28256-20WNS1 vs HN58S256AT-20 |
AT28LV256-30TIT/R | EEPROM, 32KX8, 300ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | M28256-20WNS1 vs AT28LV256-30TIT/R |
AT28LV256-20TI | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | M28256-20WNS1 vs AT28LV256-20TI |
CAT28LV256T13-30TE13 | 32KX8 EEPROM 3V, 300ns, PDSO28, 8 X 13.40 MM, TSOP-28 | onsemi | M28256-20WNS1 vs CAT28LV256T13-30TE13 |
CAT28LV256T13I-30TE7 | 32KX8 EEPROM 3V, 300ns, PDSO28, 8 X 13.40 MM, TSOP-28 | onsemi | M28256-20WNS1 vs CAT28LV256T13I-30TE7 |
CAT28LV256H13-25TE7 | 32KX8 EEPROM 3V, 250ns, PDSO28, 8 X 13.40 MM, TSOP-28 | onsemi | M28256-20WNS1 vs CAT28LV256H13-25TE7 |
CAT28LV256H13E-25 | IC 32K X 8 EEPROM 3V, 250 ns, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP-28, Programmable ROM | onsemi | M28256-20WNS1 vs CAT28LV256H13E-25 |
CAT28LV256HT13I-25TE13 | 32KX8 EEPROM 3V, 250ns, PDSO28, 8 X 13.40 MM, TSOP-28 | onsemi | M28256-20WNS1 vs CAT28LV256HT13I-25TE13 |
CAT28LV256HI20T | 32KX8 EEPROM 3V, 200ns, PDSO28, 13.40 X 8 MM, HALOGEN FREE AND ROHS COMPLIANT, TSOP-28 | onsemi | M28256-20WNS1 vs CAT28LV256HI20T |
CAT28LV256HI25T | 32KX8 EEPROM 3V, 250ns, PDSO28, 13.40 X 8 MM, HALOGEN FREE AND ROHS COMPLIANT, TSOP-28 | onsemi | M28256-20WNS1 vs CAT28LV256HI25T |