Part Details for M28256-15BS6 by STMicroelectronics
Overview of M28256-15BS6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for M28256-15BS6
M28256-15BS6 CAD Models
M28256-15BS6 Part Data Attributes
|
M28256-15BS6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28256-15BS6
STMicroelectronics
32KX8 EEPROM 5V, 150ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.02 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for M28256-15BS6
This table gives cross-reference parts and alternative options found for M28256-15BS6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28256-15BS6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYA28C256E-15CWM | EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | M28256-15BS6 vs PYA28C256E-15CWM |
X28HC256PZ-15 | 256k, 32k x 8-Bit, 5V, Byte Alterable EEPROM; PDIP28, PLCC32, SOIC28; Temp Range: See Datasheet | Intersil Corporation | M28256-15BS6 vs X28HC256PZ-15 |
X28HC256JZ-15T1 | 256K, 32K x 8 Bit; 5 Volt, Byte Alterable EEPROM, PLCC, /Reel | Renesas Electronics Corporation | M28256-15BS6 vs X28HC256JZ-15T1 |
X28HC256EI-15T1 | 32KX8 EEPROM 5V, 150ns, CQCC32, CERAMIC, LCC-32 | Intersil Corporation | M28256-15BS6 vs X28HC256EI-15T1 |
X28HC256T-15 | 32KX8 EEPROM 5V, 150ns, PDSO32, TSOP-32 | Intersil Corporation | M28256-15BS6 vs X28HC256T-15 |
CAT28C256FPI-15 | IC 32K X 8 EEPROM 5V, 150 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Programmable ROM | onsemi | M28256-15BS6 vs CAT28C256FPI-15 |
28C256-15I/J | 32K X 8 EEPROM 5V, 150 ns, CDIP28, 0.600 INCH, CERDIP-28 | Microchip Technology Inc | M28256-15BS6 vs 28C256-15I/J |
AT28C256F-15UM/883 | EEPROM, 32KX8, 150ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 | Atmel Corporation | M28256-15BS6 vs AT28C256F-15UM/883 |
X28C256SI-15T1 | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, PLASTIC, SOIC-28 | Xicor Inc | M28256-15BS6 vs X28C256SI-15T1 |
X28HC256JZ-15 | 256k, 32k x 8-Bit, 5V, Byte Alterable EEPROM; PDIP28, PLCC32, SOIC28; Temp Range: See Datasheet | Intersil Corporation | M28256-15BS6 vs X28HC256JZ-15 |